Logic
ASM5P2308AF-5H-16-ST
Description: 2308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16

Overview of ASM5P2308AF-5H-16-ST by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ASM5P2308AF-5H-16-ST by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASM5P2308AF-5H-16-ST by onsemi

ASM5P2308AF-5H-16-ST
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
2308
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
Length
9.905 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
16
Number of True Outputs
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.2 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
fmax-Min
133 MHz
Want to compare parts?
  1. ASM5P2308AF-5H-16-ST
    onsemi
    2308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16
    VS

Alternate Parts for ASM5P2308AF-5H-16-ST

This table gives cross-reference parts and alternative options found for ASM5P2308AF-5H-16-ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM5P2308AF-5H-16-ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASM5P2308AG-5H-16-ST PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, GREEN, SOIC-16 Alliance Semiconductor Corporation ASM5P2308AF-5H-16-ST vs ASM5P2308AG-5H-16-ST
ASM5P2308AF-5H-16-ST PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 Alliance Semiconductor Corporation ASM5P2308AF-5H-16-ST vs ASM5P2308AF-5H-16-ST
Part Number Description Manufacturer Compare
ASM5P2308A-4-16-SR PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 Alliance Semiconductor Corporation ASM5P2308AF-5H-16-ST vs ASM5P2308A-4-16-SR
ASM5P2308A-2-16-ST PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 Alliance Semiconductor Corporation ASM5P2308AF-5H-16-ST vs ASM5P2308A-2-16-ST
ASM5P2308AG-4-16-ST PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, GREEN, SOIC-16 Alliance Semiconductor Corporation ASM5P2308AF-5H-16-ST vs ASM5P2308AG-4-16-ST
ASM5P2308A-2-16-SR PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 Alliance Semiconductor Corporation ASM5P2308AF-5H-16-ST vs ASM5P2308A-2-16-SR
ASM5P2308A-5H-16-SR PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 Alliance Semiconductor Corporation ASM5P2308AF-5H-16-ST vs ASM5P2308A-5H-16-SR
ASM5P2308AG-2-16-SR PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, GREEN, SOIC-16 Alliance Semiconductor Corporation ASM5P2308AF-5H-16-ST vs ASM5P2308AG-2-16-SR
ASM5P2308AF-2-16-SR PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 Alliance Semiconductor Corporation ASM5P2308AF-5H-16-ST vs ASM5P2308AF-2-16-SR
ASM5P2308A-4-16-ST 2308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, 0.150 INCH, SOIC-16 onsemi ASM5P2308AF-5H-16-ST vs ASM5P2308A-4-16-ST
ASM5P2308AG-2-16-ST PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, GREEN, SOIC-16 Alliance Semiconductor Corporation ASM5P2308AF-5H-16-ST vs ASM5P2308AG-2-16-ST
ASM5P2308AF-5H-16-ST PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 Alliance Semiconductor Corporation ASM5P2308AF-5H-16-ST vs ASM5P2308AF-5H-16-ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASM5P2308AF-5H-16-ST by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASM5P2308AF-5H-16-ST by onsemi

Select Manufacturer
Which Manufacturer of ASM5P2308AF-5H-16-ST would you like to use for your alert(s)?
  • Please alert me when ASM5P2308AF-5H-16-ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASM5P2308AF-5H-16-ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASM5P2308AF-5H-16-ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASM5P2308AF-5H-16-ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASM5P2308AF-5H-16-ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASM5P2308AF-5H-16-ST by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: