Part Details for ASM5I9774AG-52-ER by Alliance Semiconductor Corporation
Overview of ASM5I9774AG-52-ER by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASM5I9774AG-52-ER
ASM5I9774AG-52-ER CAD Models
ASM5I9774AG-52-ER Part Data Attributes
|
ASM5I9774AG-52-ER
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ASM5I9774AG-52-ER
Alliance Semiconductor Corporation
PLL Based Clock Driver, 9774 Series, 14 True Output(s), 0 Inverted Output(s), PQFP52, 1 MM HEIGHT, GREEN, TQFP-52
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP, | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE WITH 3.3V SUPPLY | |
Family | 9774 | |
Input Conditioning | MUX | |
JESD-30 Code | S-PQFP-G52 | |
Length | 10 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 250 | |
Propagation Delay (tpd) | 0.1 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
fmax-Min | 50 MHz |
Alternate Parts for ASM5I9774AG-52-ER
This table gives cross-reference parts and alternative options found for ASM5I9774AG-52-ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM5I9774AG-52-ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM5I9774A-52-ER | PLL Based Clock Driver, 9774 Series, 14 True Output(s), 0 Inverted Output(s), PQFP52, 1 MM HEIGHT, TQFP-52 | Alliance Semiconductor Corporation | ASM5I9774AG-52-ER vs ASM5I9774A-52-ER |