Part Details for ASM5I961PG-32LR by Pulsecore Semiconductor
Overview of ASM5I961PG-32LR by Pulsecore Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASM5I961PG-32LR
ASM5I961PG-32LR CAD Models
ASM5I961PG-32LR Part Data Attributes
|
ASM5I961PG-32LR
Pulsecore Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ASM5I961PG-32LR
Pulsecore Semiconductor
PLL Based Clock Driver, 961 Series, 17 True Output(s), 0 Inverted Output(s), PQFP32, GREEN, LQFP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSECORE SEMICONDUCTOR | |
Package Description | GREEN, LQFP-32 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Family | 961 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3/e6 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 17 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN/TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
fmax-Min | 100 MHz |
Alternate Parts for ASM5I961PG-32LR
This table gives cross-reference parts and alternative options found for ASM5I961PG-32LR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM5I961PG-32LR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM5I961P-32LR | PLL Based Clock Driver, 961 Series, 17 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32 | Alliance Semiconductor Corporation | ASM5I961PG-32LR vs ASM5I961P-32LR |
ASM5I961P-32LR | PLL Based Clock Driver, 961 Series, 17 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32 | Pulsecore Semiconductor | ASM5I961PG-32LR vs ASM5I961P-32LR |
ASM5I961PG-32LR | PLL Based Clock Driver, 961 Series, 17 True Output(s), 0 Inverted Output(s), PQFP32, GREEN, LQFP-32 | Alliance Semiconductor Corporation | ASM5I961PG-32LR vs ASM5I961PG-32LR |