ASM5I23S09A-1-16-ST
Description: PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16

Overview of ASM5I23S09A-1-16-ST by Pulsecore Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ASM5I23S09A-1-16-ST by Pulsecore Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASM5I23S09A-1-16-ST by Pulsecore Semiconductor

ASM5I23S09A-1-16-ST
Pulsecore Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PULSECORE SEMICONDUCTOR
Package Description
0.150 INCH, SOIC-16
Reach Compliance Code
unknown
Family
23S
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
Length
9.905 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
16
Number of True Outputs
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
0.35 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.25 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
fmax-Min
133 MHz
Want to compare parts?
  1. ASM5I23S09A-1-16-ST
    Pulsecore Semiconductor
    PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16
    VS

Alternate Parts for ASM5I23S09A-1-16-ST

This table gives cross-reference parts and alternative options found for ASM5I23S09A-1-16-ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM5I23S09A-1-16-ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASM5I23S09A-1-16-SR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 Alliance Semiconductor Corporation ASM5I23S09A-1-16-ST vs ASM5I23S09A-1-16-SR
ASM5I23S09AF-1H-16-SR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 Pulsecore Semiconductor ASM5I23S09A-1-16-ST vs ASM5I23S09AF-1H-16-SR
ASM5I23S09A-1-16-SR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 Pulsecore Semiconductor ASM5I23S09A-1-16-ST vs ASM5I23S09A-1-16-SR
ASM5I23S09AG-1-16-SR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, GREEN, SOIC-16 Pulsecore Semiconductor ASM5I23S09A-1-16-ST vs ASM5I23S09AG-1-16-SR
ASM5I23S09AF-1-16-ST PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 Alliance Semiconductor Corporation ASM5I23S09A-1-16-ST vs ASM5I23S09AF-1-16-ST
ASM5I23S09AG-1H-16-ST PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, GREEN, SOIC-16 Pulsecore Semiconductor ASM5I23S09A-1-16-ST vs ASM5I23S09AG-1H-16-ST
ASM5I23S09A-1H-16-ST PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 Pulsecore Semiconductor ASM5I23S09A-1-16-ST vs ASM5I23S09A-1H-16-ST
ASM5I23S09A-1H-16-SR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 Alliance Semiconductor Corporation ASM5I23S09A-1-16-ST vs ASM5I23S09A-1H-16-SR
ASM5I23S09AF-1-16-SR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 Pulsecore Semiconductor ASM5I23S09A-1-16-ST vs ASM5I23S09AF-1-16-SR
ASM5I23S09A-1H-16-ST PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 Alliance Semiconductor Corporation ASM5I23S09A-1-16-ST vs ASM5I23S09A-1H-16-ST
Part Number Description Manufacturer Compare
ASM5I23S09A-1H-16-ST PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 Pulsecore Semiconductor ASM5I23S09A-1-16-ST vs ASM5I23S09A-1H-16-ST
ASM5I23S09AF-1-16-SR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 Pulsecore Semiconductor ASM5I23S09A-1-16-ST vs ASM5I23S09AF-1-16-SR
ASM5I23S09AF-1H-16-SR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 Pulsecore Semiconductor ASM5I23S09A-1-16-ST vs ASM5I23S09AF-1H-16-SR
ASM5I23S09A-1H-16-ST PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 Alliance Semiconductor Corporation ASM5I23S09A-1-16-ST vs ASM5I23S09A-1H-16-ST
ASM5I23S09A-1H-16-SR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 Alliance Semiconductor Corporation ASM5I23S09A-1-16-ST vs ASM5I23S09A-1H-16-SR
ASM5I23S09AF-1-16-ST PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 Alliance Semiconductor Corporation ASM5I23S09A-1-16-ST vs ASM5I23S09AF-1-16-ST
ASM5I23S09AG-1H-16-ST PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, GREEN, SOIC-16 Pulsecore Semiconductor ASM5I23S09A-1-16-ST vs ASM5I23S09AG-1H-16-ST
ASM5I23S09A-1H-16-SR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 Pulsecore Semiconductor ASM5I23S09A-1-16-ST vs ASM5I23S09A-1H-16-SR
ASM5I23S09AF-1H-16-ST PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 Pulsecore Semiconductor ASM5I23S09A-1-16-ST vs ASM5I23S09AF-1H-16-ST
ASM5I23S09A-1-16-SR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 Alliance Semiconductor Corporation ASM5I23S09A-1-16-ST vs ASM5I23S09A-1-16-SR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASM5I23S09A-1-16-ST by Pulsecore Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASM5I23S09A-1-16-ST by Pulsecore Semiconductor

Select Manufacturer
Which Manufacturer of ASM5I23S09A-1-16-ST would you like to use for your alert(s)?
  • Please alert me when ASM5I23S09A-1-16-ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASM5I23S09A-1-16-ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASM5I23S09A-1-16-ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASM5I23S09A-1-16-ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASM5I23S09A-1-16-ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASM5I23S09A-1-16-ST by Pulsecore Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: