Datasheets
ASM5I23S08AF-4-16-TT by:

PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, TSSOP-16

Part Details for ASM5I23S08AF-4-16-TT by Pulsecore Semiconductor

Overview of ASM5I23S08AF-4-16-TT by Pulsecore Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for ASM5I23S08AF-4-16-TT

ASM5I23S08AF-4-16-TT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ASM5I23S08AF-4-16-TT Part Data Attributes

ASM5I23S08AF-4-16-TT Pulsecore Semiconductor
Buy Now Datasheet
Compare Parts:
ASM5I23S08AF-4-16-TT Pulsecore Semiconductor PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, TSSOP-16
Part Life Cycle Code Obsolete
Ihs Manufacturer PULSECORE SEMICONDUCTOR
Package Description 4.40 MM, ROHS COMPLIANT, TSSOP-16
Reach Compliance Code unknown
Family 23S
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G16
Length 5 mm
Logic IC Type PLL BASED CLOCK DRIVER
Number of Functions 1
Number of Inverted Outputs
Number of Terminals 16
Number of True Outputs 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Same Edge Skew-Max (tskwd) 0.2 ns
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm
fmax-Min 133 MHz

Alternate Parts for ASM5I23S08AF-4-16-TT

This table gives cross-reference parts and alternative options found for ASM5I23S08AF-4-16-TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM5I23S08AF-4-16-TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ASM5I23S08A-4-16-TT PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Alliance Semiconductor Corporation ASM5I23S08AF-4-16-TT vs ASM5I23S08A-4-16-TT
ASM5I23S08A-5H-16-TT PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Pulsecore Semiconductor ASM5I23S08AF-4-16-TT vs ASM5I23S08A-5H-16-TT
ASM5I23S08A-1H-16-TT PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Pulsecore Semiconductor ASM5I23S08AF-4-16-TT vs ASM5I23S08A-1H-16-TT
ASM5I23S08A-4-16-TR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Alliance Semiconductor Corporation ASM5I23S08AF-4-16-TT vs ASM5I23S08A-4-16-TR
ASM5I23S08A-2-16-TT PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Alliance Semiconductor Corporation ASM5I23S08AF-4-16-TT vs ASM5I23S08A-2-16-TT
ASM5I23S08AF-1H-16-TR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Alliance Semiconductor Corporation ASM5I23S08AF-4-16-TT vs ASM5I23S08AF-1H-16-TR
ASM5I23S08AF-3-16-TT PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Alliance Semiconductor Corporation ASM5I23S08AF-4-16-TT vs ASM5I23S08AF-3-16-TT
ASM5I23S08AF-1-16-TR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Alliance Semiconductor Corporation ASM5I23S08AF-4-16-TT vs ASM5I23S08AF-1-16-TR
ASM5I23S08A-3-16-TT PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Pulsecore Semiconductor ASM5I23S08AF-4-16-TT vs ASM5I23S08A-3-16-TT
ASM5I23S08AF-5H-16-TR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, TSSOP-16 Pulsecore Semiconductor ASM5I23S08AF-4-16-TT vs ASM5I23S08AF-5H-16-TR
Part Number Description Manufacturer Compare
ASM5I23S08AF-3-16-TT PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Alliance Semiconductor Corporation ASM5I23S08AF-4-16-TT vs ASM5I23S08AF-3-16-TT
ASM5I23S08AF-1-16-TR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Alliance Semiconductor Corporation ASM5I23S08AF-4-16-TT vs ASM5I23S08AF-1-16-TR
ASM5I23S08AF-1H-16-TR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, TSSOP-16 Pulsecore Semiconductor ASM5I23S08AF-4-16-TT vs ASM5I23S08AF-1H-16-TR
ASM5I23S08AG-1H-16-TR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, GREEN, TSSOP-16 Pulsecore Semiconductor ASM5I23S08AF-4-16-TT vs ASM5I23S08AG-1H-16-TR
ASM5I23S08AG-1-16-TR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, GREEN, TSSOP-16 Pulsecore Semiconductor ASM5I23S08AF-4-16-TT vs ASM5I23S08AG-1-16-TR
ASM5I23S08A-1-16-TR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Alliance Semiconductor Corporation ASM5I23S08AF-4-16-TT vs ASM5I23S08A-1-16-TR
ASM5I23S08A-5H-16-TR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Alliance Semiconductor Corporation ASM5I23S08AF-4-16-TT vs ASM5I23S08A-5H-16-TR
ASM5I23S08A-1H-16-TT PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Pulsecore Semiconductor ASM5I23S08AF-4-16-TT vs ASM5I23S08A-1H-16-TT
ASM5I23S08AF-4-16-TR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, TSSOP-16 Pulsecore Semiconductor ASM5I23S08AF-4-16-TT vs ASM5I23S08AF-4-16-TR
ASM5I23S08AF-3-16-TT PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, TSSOP-16 Pulsecore Semiconductor ASM5I23S08AF-4-16-TT vs ASM5I23S08AF-3-16-TT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASM5I23S08AF-4-16-TT by Pulsecore Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASM5I23S08AF-4-16-TT by Pulsecore Semiconductor

Select Manufacturer
Which Manufacturer of ASM5I23S08AF-4-16-TT would you like to use for your alert(s)?
  • Please alert me when ASM5I23S08AF-4-16-TT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASM5I23S08AF-4-16-TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASM5I23S08AF-4-16-TT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASM5I23S08AF-4-16-TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASM5I23S08AF-4-16-TT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASM5I23S08AF-4-16-TT by Pulsecore Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: