Part Details for ASM5I23S05AG-1-08-TR by Pulsecore Semiconductor
Overview of ASM5I23S05AG-1-08-TR by Pulsecore Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASM5I23S05AG-1-08-TR
ASM5I23S05AG-1-08-TR CAD Models
ASM5I23S05AG-1-08-TR Part Data Attributes
|
ASM5I23S05AG-1-08-TR
Pulsecore Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ASM5I23S05AG-1-08-TR
Pulsecore Semiconductor
PLL Based Clock Driver, 23S Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSECORE SEMICONDUCTOR | |
Package Description | 4.40 MM, GREEN, TSSOP-8 | |
Reach Compliance Code | unknown | |
Family | 23S | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
fmax-Min | 133 MHz |
Alternate Parts for ASM5I23S05AG-1-08-TR
This table gives cross-reference parts and alternative options found for ASM5I23S05AG-1-08-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM5I23S05AG-1-08-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM5I23S05A-1-08-TT | PLL Based Clock Driver, 23S Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, TSSOP-8 | Alliance Semiconductor Corporation | ASM5I23S05AG-1-08-TR vs ASM5I23S05A-1-08-TT |
ASM5I23S05AF-1H-08-TT | PLL Based Clock Driver, 23S Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, ROHS COMPLIANT, TSSOP-8 | Pulsecore Semiconductor | ASM5I23S05AG-1-08-TR vs ASM5I23S05AF-1H-08-TT |
ASM5I23S05A-1H-08-TR | PLL Based Clock Driver, 23S Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, TSSOP-8 | Pulsecore Semiconductor | ASM5I23S05AG-1-08-TR vs ASM5I23S05A-1H-08-TR |
ASM5I23S05AF-1H-08-TR | PLL Based Clock Driver, 23S Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, LEAD FREE, TSSOP-8 | Alliance Semiconductor Corporation | ASM5I23S05AG-1-08-TR vs ASM5I23S05AF-1H-08-TR |
ASM5I23S05AG-1-08-TT | PLL Based Clock Driver, 23S Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 | Pulsecore Semiconductor | ASM5I23S05AG-1-08-TR vs ASM5I23S05AG-1-08-TT |
ASM5I23S05AG-1H-08-TR | PLL Based Clock Driver, 23S Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 | Pulsecore Semiconductor | ASM5I23S05AG-1-08-TR vs ASM5I23S05AG-1H-08-TR |
ASM5I23S05A-1H-08-TT | PLL Based Clock Driver, 23S Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, TSSOP-8 | Alliance Semiconductor Corporation | ASM5I23S05AG-1-08-TR vs ASM5I23S05A-1H-08-TT |
ASM5I23S05AF-1H-08-TR | PLL Based Clock Driver, 23S Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, ROHS COMPLIANT, TSSOP-8 | Pulsecore Semiconductor | ASM5I23S05AG-1-08-TR vs ASM5I23S05AF-1H-08-TR |
ASM5I23S05A-1-08-TR | PLL Based Clock Driver, 23S Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, TSSOP-8 | Alliance Semiconductor Corporation | ASM5I23S05AG-1-08-TR vs ASM5I23S05A-1-08-TR |
ASM5I23S05AF-1H-08-TT | PLL Based Clock Driver, 23S Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, LEAD FREE, TSSOP-8 | Alliance Semiconductor Corporation | ASM5I23S05AG-1-08-TR vs ASM5I23S05AF-1H-08-TT |