Part Details for ASM4SSTVF32852-114BR by Alliance Semiconductor Corporation
Overview of ASM4SSTVF32852-114BR by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASM4SSTVF32852-114BR
ASM4SSTVF32852-114BR CAD Models
ASM4SSTVF32852-114BR Part Data Attributes
|
ASM4SSTVF32852-114BR
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ASM4SSTVF32852-114BR
Alliance Semiconductor Corporation
D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114, BGA-114
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 114 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | SSTV | |
JESD-30 Code | R-PBGA-B114 | |
JESD-609 Code | e0 | |
Length | 16 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 114 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA114,6X19,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Propagation Delay (tpd) | 2.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Trigger Type | POSITIVE EDGE | |
Width | 5.5 mm | |
fmax-Min | 200 MHz |
Alternate Parts for ASM4SSTVF32852-114BR
This table gives cross-reference parts and alternative options found for ASM4SSTVF32852-114BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM4SSTVF32852-114BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74SSTVF32852ANB | D Flip-Flop, SSTV Series, 1-Func, 24-Bit, True Output, CMOS, PBGA114, LFBGA-114 | Pericom Semiconductor Corporation | ASM4SSTVF32852-114BR vs PI74SSTVF32852ANB |
ASM4ISSTVF32852-114BT | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114, BGA-114 | Alliance Semiconductor Corporation | ASM4SSTVF32852-114BR vs ASM4ISSTVF32852-114BT |
ASM4SSTVF32852-114BR | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114, BGA-114 | Pulsecore Semiconductor | ASM4SSTVF32852-114BR vs ASM4SSTVF32852-114BR |
ICSSSTVA32852CHLF-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114, LEAD FREE, BGA-114 | Integrated Device Technology Inc | ASM4SSTVF32852-114BR vs ICSSSTVA32852CHLF-T |
ICSSSTV32852YHLFT | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114 | Renesas Electronics Corporation | ASM4SSTVF32852-114BR vs ICSSSTV32852YHLFT |
ICSSSTVA32852YHLF-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114, LEAD FREE, BGA-114 | Integrated Device Technology Inc | ASM4SSTVF32852-114BR vs ICSSSTVA32852YHLF-T |
ASM4ISSTVF32852-114BR | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114, BGA-114 | Pulsecore Semiconductor | ASM4SSTVF32852-114BR vs ASM4ISSTVF32852-114BR |
ICSSSTVA32852CH | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114, LEAD FREE, BGA-114 | Integrated Device Technology Inc | ASM4SSTVF32852-114BR vs ICSSSTVA32852CH |
PI74SSTV32852FNB | D Flip-Flop, SSTV Series, 1-Func, 24-Bit, True Output, CMOS, PBGA114, LFBGA-114 | Pericom Semiconductor Corporation | ASM4SSTVF32852-114BR vs PI74SSTV32852FNB |
ICSSSTV32852YFT | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114, BGA-114 | Integrated Device Technology Inc | ASM4SSTVF32852-114BR vs ICSSSTV32852YFT |