Microcontrollers and Processors
ASM3P2814BG-08ST
Description: 160MHz, OTHER CLOCK GENERATOR, PDSO8, GREEN, SOIC-8

Overview of ASM3P2814BG-08ST by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for ASM3P2814BG-08ST by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASM3P2814BG-08ST by onsemi

ASM3P2814BG-08ST
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
160 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Primary Clock/Crystal Frequency-Nom
40 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
18 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.91 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. ASM3P2814BG-08ST
    onsemi
    160MHz, OTHER CLOCK GENERATOR, PDSO8, GREEN, SOIC-8
    VS

Alternate Parts for ASM3P2814BG-08ST

This table gives cross-reference parts and alternative options found for ASM3P2814BG-08ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM3P2814BG-08ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASM3P2814BF-08ST 160MHz, OTHER CLOCK GENERATOR, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, SOIC-8 onsemi ASM3P2814BG-08ST vs ASM3P2814BF-08ST
ASM3P2814BF-08SR Clock Generator, 120MHz, CMOS, PDSO8, SOIC-8 Alliance Semiconductor Corporation ASM3P2814BG-08ST vs ASM3P2814BF-08SR
ASM3I2814BF-08ST Clock Generator, 160MHz, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Pulsecore Semiconductor ASM3P2814BG-08ST vs ASM3I2814BF-08ST
ASM3P2814BF-08ST Clock Generator, 120MHz, CMOS, PDSO8, SOIC-8 Alliance Semiconductor Corporation ASM3P2814BG-08ST vs ASM3P2814BF-08ST
ASM3I2814BF-08SR Clock Generator, 120MHz, CMOS, PDSO8, SOIC-8 Alliance Semiconductor Corporation ASM3P2814BG-08ST vs ASM3I2814BF-08SR
ASM3I2814BF-08ST Clock Generator, 120MHz, CMOS, PDSO8, SOIC-8 Alliance Semiconductor Corporation ASM3P2814BG-08ST vs ASM3I2814BF-08ST
ASM3P2814BG-08SR 160MHz, OTHER CLOCK GENERATOR, PDSO8, GREEN, SOIC-8 onsemi ASM3P2814BG-08ST vs ASM3P2814BG-08SR
Part Number Description Manufacturer Compare
ASM3I2814AF-08TR Clock Generator, 120MHz, CMOS, PDSO8, TSSOP-8 Alliance Semiconductor Corporation ASM3P2814BG-08ST vs ASM3I2814AF-08TR
ASM3P5812A-ST Clock Generator, 40MHz, CMOS, PDSO8, SOIC-8 Pulsecore Semiconductor ASM3P2814BG-08ST vs ASM3P5812A-ST
ASM3P5811B-TT Clock Generator, 20MHz, CMOS, PDSO8, TSSOP-8 Pulsecore Semiconductor ASM3P2814BG-08ST vs ASM3P5811B-TT
ASM3I2814AF-08TR Clock Generator, 160MHz, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 Pulsecore Semiconductor ASM3P2814BG-08ST vs ASM3I2814AF-08TR
ASM3P2812BF-08SR 80MHz, OTHER CLOCK GENERATOR, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, SOIC-8 onsemi ASM3P2814BG-08ST vs ASM3P2812BF-08SR
ASM3P2811BF-08ST 40MHz, OTHER CLOCK GENERATOR, PDSO8, ROHS COMPLIANT, SOIC-8 onsemi ASM3P2814BG-08ST vs ASM3P2811BF-08ST
ASM3I2812AF-08ST Clock Generator, 80MHz, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Pulsecore Semiconductor ASM3P2814BG-08ST vs ASM3I2812AF-08ST
CY25814SC Clock Generator, 128MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 Cypress Semiconductor ASM3P2814BG-08ST vs CY25814SC
CY25811SIT Clock Generator, 32MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 Cypress Semiconductor ASM3P2814BG-08ST vs CY25811SIT
ASM3P5821A-ST Clock Generator, 34MHz, CMOS, PDSO8, SOIC-8 Pulsecore Semiconductor ASM3P2814BG-08ST vs ASM3P5821A-ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASM3P2814BG-08ST by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASM3P2814BG-08ST by onsemi

  • Please alert me when ASM3P2814BG-08ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ASM3P2814BG-08ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASM3P2814BG-08ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ASM3P2814BG-08ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASM3P2814BG-08ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASM3P2814BG-08ST by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: