Microcontrollers and Processors
ASM3P2811BF-08TT
Description: Clock Generator, 40MHz, CMOS, PDSO8, TSSOP-8

Overview of ASM3P2811BF-08TT by Alliance Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for ASM3P2811BF-08TT by Alliance Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASM3P2811BF-08TT by Alliance Semiconductor Corporation

ASM3P2811BF-08TT
Alliance Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
TSSOP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3/e6
Length
4.4 mm
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
40 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
40 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
PURE MATTE TIN/TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. ASM3P2811BF-08TT
    Alliance Semiconductor Corporation
    Clock Generator, 40MHz, CMOS, PDSO8, TSSOP-8
    VS

Alternate Parts for ASM3P2811BF-08TT

This table gives cross-reference parts and alternative options found for ASM3P2811BF-08TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM3P2811BF-08TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASM3I2811BF-08TR Clock Generator, 40MHz, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 Pulsecore Semiconductor ASM3P2811BF-08TT vs ASM3I2811BF-08TR
ASM3P2811BF-08TR Clock Generator, 40MHz, CMOS, PDSO8, TSSOP-8 Alliance Semiconductor Corporation ASM3P2811BF-08TT vs ASM3P2811BF-08TR
ASM3I2811BF-08TR Clock Generator, 40MHz, CMOS, PDSO8, TSSOP-8 Alliance Semiconductor Corporation ASM3P2811BF-08TT vs ASM3I2811BF-08TR
Part Number Description Manufacturer Compare
ASM3I2811BF-08ST Clock Generator, 40MHz, CMOS, PDSO8, SOIC-8 Alliance Semiconductor Corporation ASM3P2811BF-08TT vs ASM3I2811BF-08ST
CY25811ZC Clock Generator, 32MHz, CMOS, PDSO8, 4.40 MM, TSSOP-8 Cypress Semiconductor ASM3P2811BF-08TT vs CY25811ZC
ASM3I2812BF-08TT Clock Generator, 80MHz, CMOS, PDSO8, TSSOP-8 Alliance Semiconductor Corporation ASM3P2811BF-08TT vs ASM3I2812BF-08TT
ASM3I2814BF-08ST Clock Generator, 120MHz, CMOS, PDSO8, SOIC-8 Alliance Semiconductor Corporation ASM3P2811BF-08TT vs ASM3I2814BF-08ST
ASM3P2811AF-08TT 40MHz, OTHER CLOCK GENERATOR, PDSO8, ROHS COMPLIANT, TSSOP-8 onsemi ASM3P2811BF-08TT vs ASM3P2811AF-08TT
ASM3P2814BG-08SR 160MHz, OTHER CLOCK GENERATOR, PDSO8, GREEN, SOIC-8 onsemi ASM3P2811BF-08TT vs ASM3P2814BG-08SR
ASM3P2812AG-08TR 80MHz, OTHER CLOCK GENERATOR, PDSO8, GREEN, TSSOP-8 onsemi ASM3P2811BF-08TT vs ASM3P2812AG-08TR
ASM3I2814BF-08SR Clock Generator, 160MHz, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Pulsecore Semiconductor ASM3P2811BF-08TT vs ASM3I2814BF-08SR
ASM3I2814AF-08TT Clock Generator, 120MHz, CMOS, PDSO8, TSSOP-8 Alliance Semiconductor Corporation ASM3P2811BF-08TT vs ASM3I2814AF-08TT
CY25812SXI Clock Generator, 64MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 Cypress Semiconductor ASM3P2811BF-08TT vs CY25812SXI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASM3P2811BF-08TT by Alliance Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASM3P2811BF-08TT by Alliance Semiconductor Corporation

Select Manufacturer
Which Manufacturer of ASM3P2811BF-08TT would you like to use for your alert(s)?
  • Please alert me when ASM3P2811BF-08TT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASM3P2811BF-08TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASM3P2811BF-08TT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASM3P2811BF-08TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASM3P2811BF-08TT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASM3P2811BF-08TT by Alliance Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: