Part Details for ASM3I2812AF-08TR by Alliance Semiconductor Corporation
Overview of ASM3I2812AF-08TR by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG608TRUZ-REEL7 | Analog Devices | 5V/3V 8CH/4 DIFF. CH MUX I.C. | |
ADG608TRUZ-REEL | Analog Devices | 5V/3V 8CH/4 DIFF. CH MUX I.C. | |
ADG608TRUZ | Analog Devices | 5V/3V 8CH/4 DIFF. CH MUX I.C. |
Part Details for ASM3I2812AF-08TR
ASM3I2812AF-08TR CAD Models
ASM3I2812AF-08TR Part Data Attributes
|
ASM3I2812AF-08TR
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ASM3I2812AF-08TR
Alliance Semiconductor Corporation
Clock Generator, 80MHz, CMOS, PDSO8, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3/e6 | |
Length | 4.4 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 80 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE MATTE TIN/TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ASM3I2812AF-08TR
This table gives cross-reference parts and alternative options found for ASM3I2812AF-08TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM3I2812AF-08TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM3P2812AF-08TR | Clock Generator, 80MHz, CMOS, PDSO8, TSSOP-8 | Alliance Semiconductor Corporation | ASM3I2812AF-08TR vs ASM3P2812AF-08TR |
ASM3P2812AG-08TT | 80MHz, OTHER CLOCK GENERATOR, PDSO8, GREEN, TSSOP-8 | onsemi | ASM3I2812AF-08TR vs ASM3P2812AG-08TT |
ASM3I2812AF-08TT | Clock Generator, 80MHz, CMOS, PDSO8, TSSOP-8 | Alliance Semiconductor Corporation | ASM3I2812AF-08TR vs ASM3I2812AF-08TT |
ASM3P2812AF-08TR | Standard Peak EMI Reduction IC, TSSOP 3.0x4.4x1.20mm Lead Count 8, 2500-REEL | onsemi | ASM3I2812AF-08TR vs ASM3P2812AF-08TR |
ASM3I2812AF-08TT | Clock Generator, 80MHz, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | Pulsecore Semiconductor | ASM3I2812AF-08TR vs ASM3I2812AF-08TT |
ASM3P2812AG-08TR | 80MHz, OTHER CLOCK GENERATOR, PDSO8, GREEN, TSSOP-8 | onsemi | ASM3I2812AF-08TR vs ASM3P2812AG-08TR |