Part Details for ASM3I2812AF-08SR by Alliance Semiconductor Corporation
Overview of ASM3I2812AF-08SR by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10157547-0008SR1LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 8 Position, Top Latch, Tin (preplated) | |
10158514-0008SR1LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.5mm Crimp-to-Wire Connector Platform, Wire to Board Header, 8 Position, Top Latch, Tin (preplated) |
Part Details for ASM3I2812AF-08SR
ASM3I2812AF-08SR CAD Models
ASM3I2812AF-08SR Part Data Attributes
|
ASM3I2812AF-08SR
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ASM3I2812AF-08SR
Alliance Semiconductor Corporation
Clock Generator, 80MHz, CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3/e6 | |
Length | 4.92 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 80 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE MATTE TIN/TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.95 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ASM3I2812AF-08SR
This table gives cross-reference parts and alternative options found for ASM3I2812AF-08SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM3I2812AF-08SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM3I2812AF-08ST | Clock Generator, 80MHz, CMOS, PDSO8, SOIC-8 | Alliance Semiconductor Corporation | ASM3I2812AF-08SR vs ASM3I2812AF-08ST |
ASM3P2812AF-08ST | Clock Generator, 80MHz, CMOS, PDSO8, SOIC-8 | Alliance Semiconductor Corporation | ASM3I2812AF-08SR vs ASM3P2812AF-08ST |
ASM3P2812AF-08SR | Standard Peak EMI Reduction IC, SOIC-8 Narrow Body, 2500-REEL | onsemi | ASM3I2812AF-08SR vs ASM3P2812AF-08SR |
ASM3P2812AG-08ST | 80MHz, OTHER CLOCK GENERATOR, PDSO8, GREEN, SOIC-8 | onsemi | ASM3I2812AF-08SR vs ASM3P2812AG-08ST |
ASM3P2812AF-08ST | Standard Peak EMI Reduction IC, SOIC-8 Narrow Body, 98-TUBE | onsemi | ASM3I2812AF-08SR vs ASM3P2812AF-08ST |
ASM3I2812AF-08ST | Clock Generator, 80MHz, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Pulsecore Semiconductor | ASM3I2812AF-08SR vs ASM3I2812AF-08ST |
ASM3P2812AF-08SR | Clock Generator, 80MHz, CMOS, PDSO8, SOIC-8 | Alliance Semiconductor Corporation | ASM3I2812AF-08SR vs ASM3P2812AF-08SR |