Part Details for ASM3I2779AG-08ST by Alliance Semiconductor Corporation
Overview of ASM3I2779AG-08ST by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASM3I2779AG-08ST
ASM3I2779AG-08ST CAD Models
ASM3I2779AG-08ST Part Data Attributes
|
ASM3I2779AG-08ST
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ASM3I2779AG-08ST
Alliance Semiconductor Corporation
Clock Generator, 30MHz, CMOS, PDSO8, GREEN, SOIC-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 30 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 30 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.91 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ASM3I2779AG-08ST
This table gives cross-reference parts and alternative options found for ASM3I2779AG-08ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM3I2779AG-08ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM3I2779A-08ST | Clock Generator, 30MHz, CMOS, PDSO8, SOIC-8 | Pulsecore Semiconductor | ASM3I2779AG-08ST vs ASM3I2779A-08ST |
ASM3I2779AF-08ST | Clock Generator, 30MHz, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Pulsecore Semiconductor | ASM3I2779AG-08ST vs ASM3I2779AF-08ST |
ASM3I2779AG-08ST | Clock Generator, 30MHz, CMOS, PDSO8, GREEN, SOIC-8 | Pulsecore Semiconductor | ASM3I2779AG-08ST vs ASM3I2779AG-08ST |