Part Details for ASM36DSAH by Sullins Connector Solutions
Overview of ASM36DSAH by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASM36DSAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASM36DSAH-ND
|
DigiKey | CONN EDGE DUAL FMALE 72POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$25.2770 | Buy Now |
Part Details for ASM36DSAH
ASM36DSAH CAD Models
ASM36DSAH Part Data Attributes
|
ASM36DSAH
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ASM36DSAH
Sullins Connector Solutions
Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 0.265 CARD INSERTION DEPTH | |
Board Mounting Option | HOLE .125-.137 | |
Body Depth | 0.431 inch | |
Body Length | 6.555 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1800VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE-GREEN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.156 inch | |
Mating Contact Row Spacing | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9624 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.23 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for ASM36DSAH
This table gives cross-reference parts and alternative options found for ASM36DSAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM36DSAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSM36DRAS | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | ASM36DSAH vs HSM36DRAS |
RGM36DRAS | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | ASM36DSAH vs RGM36DRAS |
ASM36DRAS | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | ASM36DSAH vs ASM36DRAS |
AGM36DSAS | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | ASM36DSAH vs AGM36DSAS |
RGM36DSAH | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | ASM36DSAH vs RGM36DSAH |
AGM36DRAH | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | ASM36DSAH vs AGM36DRAH |
HSM36DRAH | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | ASM36DSAH vs HSM36DRAH |
RGM36DSAS | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | ASM36DSAH vs RGM36DSAS |
RSM36DSAH | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | ASM36DSAH vs RSM36DSAH |
HGM36DRAS | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | ASM36DSAH vs HGM36DRAS |