Part Details for ASM2P2304NZF-08-TR by onsemi
Overview of ASM2P2304NZF-08-TR by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASM2P2304NZF-08-TR
ASM2P2304NZF-08-TR CAD Models
ASM2P2304NZF-08-TR Part Data Attributes:
|
ASM2P2304NZF-08-TR
onsemi
Buy Now
Datasheet
|
Compare Parts:
ASM2P2304NZF-08-TR
onsemi
2304 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 4.40 MM, ROHS COMPLIANT, TSSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 2304 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
fmax-Min | 140 MHz |
Alternate Parts for ASM2P2304NZF-08-TR
This table gives cross-reference parts and alternative options found for ASM2P2304NZF-08-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM2P2304NZF-08-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM2P2304NZF-08-TT | 2304 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 4.40 MM, ROHS COMPLIANT, TSSOP-8 | onsemi | ASM2P2304NZF-08-TR vs ASM2P2304NZF-08-TT |
ASM2P2304NZF-08-TT | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 MM, ROHS COMPLIANT, TSSOP-8 | Alliance Semiconductor Corporation | ASM2P2304NZF-08-TR vs ASM2P2304NZF-08-TT |
ASM2P2304NZG-08-TT | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 MM, GREEN, TSSOP-8 | Alliance Semiconductor Corporation | ASM2P2304NZF-08-TR vs ASM2P2304NZG-08-TT |
ASM2P2304NZG-08-TR | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 MM, GREEN, TSSOP-8 | Alliance Semiconductor Corporation | ASM2P2304NZF-08-TR vs ASM2P2304NZG-08-TR |