Part Details for ASM1811R-15F by Pulsecore Semiconductor
Overview of ASM1811R-15F by Pulsecore Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASM1811R-15F
ASM1811R-15F CAD Models
ASM1811R-15F Part Data Attributes
|
ASM1811R-15F
Pulsecore Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ASM1811R-15F
Pulsecore Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, PLASTIC, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSECORE SEMICONDUCTOR | |
Package Description | LEAD FREE, PLASTIC, SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.17 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.3 mm |
Alternate Parts for ASM1811R-15F
This table gives cross-reference parts and alternative options found for ASM1811R-15F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM1811R-15F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASM1811R-15 | Alliance Semiconductor Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.13VV, PDSO3, PLASTIC, SOT-23, 3 PIN | ASM1811R-15F vs ASM1811R-15 |