Part Details for ASM162LEUS/T by Pulsecore Semiconductor
Overview of ASM162LEUS/T by Pulsecore Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASM162LEUS/T
ASM162LEUS/T CAD Models
ASM162LEUS/T Part Data Attributes
|
ASM162LEUS/T
Pulsecore Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ASM162LEUS/T
Pulsecore Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, PLASTIC, SOT-143, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSECORE SEMICONDUCTOR | |
Package Description | PLASTIC, SOT-143, 4 PIN | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 2.8575 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.905 mm | |
Terminal Position | DUAL | |
Width | 1.2955 mm |
Alternate Parts for ASM162LEUS/T
This table gives cross-reference parts and alternative options found for ASM162LEUS/T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM162LEUS/T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASM162LEUS/T | Alliance Semiconductor Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, PDSO4, PLASTIC, SOT-143, 4 PIN | ASM162LEUS/T vs ASM162LEUS/T |
ASM162LCUS/T | onsemi | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, PLASTIC, SOT-143, 4 PIN | ASM162LEUS/T vs ASM162LCUS/T |
ASM162LEUSF/T | Pulsecore Semiconductor | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, ROHS COMPLIANT, PLASTIC, SOT-143, 4 PIN | ASM162LEUS/T vs ASM162LEUSF/T |
ASM162LEUS/T | onsemi | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, PLASTIC, SOT-143, 4 PIN | ASM162LEUS/T vs ASM162LEUS/T |