Part Details for ASM1232LP-T by onsemi
Overview of ASM1232LP-T by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for ASM1232LP-T
ASM1232LP-T CAD Models
ASM1232LP-T Part Data Attributes:
|
ASM1232LP-T
onsemi
Buy Now
Datasheet
|
Compare Parts:
ASM1232LP-T
onsemi
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.59 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ASM1232LP-T
This table gives cross-reference parts and alternative options found for ASM1232LP-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM1232LP-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM1232LPNF-T | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, LEAD FREE, PLASTIC, DIP-8 | onsemi | ASM1232LP-T vs ASM1232LPNF-T |
ASM1232LPNF | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, LEAD FREE, PLASTIC, DIP-8 | onsemi | ASM1232LP-T vs ASM1232LPNF |
ASM1232LPN-T | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 | onsemi | ASM1232LP-T vs ASM1232LPN-T |
ASM1232LPN | Power Supply Management Circuit, Fixed, 1 Channel, PDIP8, PLASTIC, DIP-8 | Alliance Semiconductor Corporation | ASM1232LP-T vs ASM1232LPN |
ASM1232LPF | Power Supply Management Circuit, Fixed, 1 Channel, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Alliance Semiconductor Corporation | ASM1232LP-T vs ASM1232LPF |
ASM1232LP | Power Supply Management Circuit, Fixed, 1 Channel, PDIP8, PLASTIC, DIP-8 | Alliance Semiconductor Corporation | ASM1232LP-T vs ASM1232LP |