There are no models available for this part yet.
Overview of ASM06DRSH-S288 by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74S288N | Rochester Electronics LLC | Replacement for National Semiconductor part number DM74S288N. Buy from authorized manufacturer Rochester Electronics. | |
74S288AV | Rochester Electronics LLC | Replacement for National Semiconductor part number DM74S288AV. Buy from authorized manufacturer Rochester Electronics. | |
DM54S288J | Rochester Electronics LLC | DM54S288 - 256-bit (32 x 8) TTL PROM |
Price & Stock for ASM06DRSH-S288 by Sullins Connector Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ASM06DRSH-S288-ND
|
DigiKey | CONN EDGE DUAL FMALE 12POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.2400 | Buy Now |
CAD Models for ASM06DRSH-S288 by Sullins Connector Solutions
Part Data Attributes for ASM06DRSH-S288 by Sullins Connector Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.37 inch
|
Body Depth
|
0.61 inch
|
Body Length
|
1.784 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
BELLOWED TYPE
|
Filter Feature
|
NO
|
Insulator Material
|
POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.156 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .115-.125
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
STAGGERED
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
3 A
|
Terminal Pitch
|
3.9624 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
12
|
Alternate Parts for ASM06DRSH-S288
This table gives cross-reference parts and alternative options found for ASM06DRSH-S288. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM06DRSH-S288, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGM06DRSD-S288 | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole .115-.125 | Sullins Connector Solutions | ASM06DRSH-S288 vs RGM06DRSD-S288 |
GSM06DRMI-S288 | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, #4-40 | Sullins Connector Solutions | ASM06DRSH-S288 vs GSM06DRMI-S288 |
EGM06DRSD-S288 | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole .115-.125 | Sullins Connector Solutions | ASM06DRSH-S288 vs EGM06DRSD-S288 |
AGM06DRSH-S288 | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole .115-.125 | Sullins Connector Solutions | ASM06DRSH-S288 vs AGM06DRSH-S288 |
GSM06DRSI-S288 | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, #4-40 | Sullins Connector Solutions | ASM06DRSH-S288 vs GSM06DRSI-S288 |
RGM06DRMT-S288 | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, #4-40 | Sullins Connector Solutions | ASM06DRSH-S288 vs RGM06DRMT-S288 |
RSM06DRMH-S288 | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole .115-.125 | Sullins Connector Solutions | ASM06DRSH-S288 vs RSM06DRMH-S288 |
RSM06DRSH-S288 | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole .115-.125 | Sullins Connector Solutions | ASM06DRSH-S288 vs RSM06DRSH-S288 |
GSM06DTKH-S288 | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole .115-.125 | Sullins Connector Solutions | ASM06DRSH-S288 vs GSM06DTKH-S288 |
RGM06DRMH-S288 | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole .115-.125 | Sullins Connector Solutions | ASM06DRSH-S288 vs RGM06DRMH-S288 |