Datasheets
ASLD322202DNUR by: IDEC Corporation

Rotary Switch,

Part Details for ASLD322202DNUR by IDEC Corporation

Overview of ASLD322202DNUR by IDEC Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ASLD322202DNUR

Part # Distributor Description Stock Price Buy
DISTI # 60AC1934
Newark 30Mm Ss 3Pos Srl 24V 2Nc Red Rohs Compliant: Yes |Idec ASLD322202DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $92.6400
  • 5 $88.1500
  • 10 $85.9000
  • 25 $76.4500
  • 50 $70.1600
  • 100 $66.1100
  • 250 $63.8600
$63.8600 / $92.6400 Buy Now
DISTI # ASLD322202DNUR-ND
DigiKey SWITCH SELECTOR 3POS 24V Min Qty: 1 Lead time: 35 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $83.7200
$83.7200 Buy Now
DISTI # 199-ASLD322202DNUR
Mouser Electronics Pushbutton Switches 30mm SS 3pos SRL 24V 2NC Red 0
  • 1 $83.4800
  • 5 $81.7500
  • 10 $79.9400
  • 25 $76.6800
  • 50 $75.0000
  • 100 $73.8600
$73.8600 / $83.4800 Order Now
DISTI # 71200219
RS 30mm TWND Series Dcast Zinc Illum Sel Switch 45deg-3 pos LED AC/DC24V Red | IDEC Corporation ASLD322202DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $83.4000
  • 5 $79.2300
  • 10 $75.0600
$75.0600 / $83.4000 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $77.5300
  • 5 $69.1800
  • 10 $67.1200
  • 25 $61.6000
  • 50 $60.6800
  • 100 $59.7700
  • 250 $57.6500
$57.6500 / $77.5300 Buy Now
DISTI # 000000000006279497
Sager Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 45-3 position LED AC/DC24V ASLD322202DNR Min Qty: 1 0
  • 1 $75.4100
  • 6 $72.0800
  • 11 $70.0200
  • 22 $68.0800
$68.0800 / $75.4100 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $77.5300
  • 5 $69.1800
  • 10 $67.1200
  • 25 $61.6000
  • 50 $60.6800
  • 100 $59.7700
  • 250 $57.6500
$57.6500 / $77.5300 Buy Now

Part Details for ASLD322202DNUR

ASLD322202DNUR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ASLD322202DNUR Part Data Attributes

ASLD322202DNUR IDEC Corporation
Buy Now Datasheet
Compare Parts:
ASLD322202DNUR IDEC Corporation Rotary Switch,
Part Life Cycle Code Active
Ihs Manufacturer IDEC CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.25
Actuator Length 1.087 inch
Actuator Type KNOB TYPE
Body Breadth 40 mm
Body Height 95.5 mm
Body Length or Diameter 41.4 mm
Bushing Diameter 1.378 inch
Center Contact Material SILVER
Contact (AC) Max Rating R Load 10A@110VAC
Contact Current(AC)-Max 10 A
Contact Current(DC)-Max 10 A
Contact (DC) Max Rating R Load 10A@24VDC
Contact Resistance 0.05 mΩ
Contact Voltage(AC)-Max 110 V
Contact Voltage(DC)-Max 24 V
Dielectric Withstand Volts 2500VAC V
End Contact Material SILVER
Indexing Angle 90 deg
Mounting Feature DIN RAIL
Number of Positions 3
Number of Switch Sections 1
Operating Temperature-Max 50 °C
Operating Temperature-Min -25 °C
Sealing IP65
Surface Mount NO
Switch Action MOMENTARY
Switch Function DPST
Switch Type ROTARY SWITCH
Termination Type SNAP ON

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASLD322202DNUR by IDEC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASLD322202DNUR by IDEC Corporation

Select Manufacturer
Which Manufacturer of ASLD322202DNUR would you like to use for your alert(s)?
  • Please alert me when ASLD322202DNUR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASLD322202DNUR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASLD322202DNUR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASLD322202DNUR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASLD322202DNUR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASLD322202DNUR by IDEC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: