Part Details for ASL-125.000MHZ-I-R-T by Abracon Corporation
Overview of ASL-125.000MHZ-I-R-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASL-125.000MHZ-I-R-T
ASL-125.000MHZ-I-R-T CAD Models
ASL-125.000MHZ-I-R-T Part Data Attributes
|
ASL-125.000MHZ-I-R-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASL-125.000MHZ-I-R-T
Abracon Corporation
HCMOS/TTL Output Clock Oscillator, 1MHz Min, 125MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.08mm x 1.8mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 2.5 ns | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for ASL-125.000MHZ-I-R-T
This table gives cross-reference parts and alternative options found for ASL-125.000MHZ-I-R-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASL-125.000MHZ-I-R-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASL-125.000MHZ-F-R | HCMOS/TTL Output Clock Oscillator, 1MHz Min, 125MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASL-125.000MHZ-I-R-T vs ASL-125.000MHZ-F-R |
ASL-125.000MHZ-R-T5 | HCMOS/TTL Output Clock Oscillator, 1MHz Min, 125MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASL-125.000MHZ-I-R-T vs ASL-125.000MHZ-R-T5 |
ASL-125.000MHZ-D-R-T5 | HCMOS/TTL Output Clock Oscillator, 1MHz Min, 125MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASL-125.000MHZ-I-R-T vs ASL-125.000MHZ-D-R-T5 |
ASL-125.000MHZ-N-R-T5 | HCMOS/TTL Output Clock Oscillator, 1MHz Min, 125MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASL-125.000MHZ-I-R-T vs ASL-125.000MHZ-N-R-T5 |
ASL-125.000MHZ-E-R | HCMOS/TTL Output Clock Oscillator, 1MHz Min, 125MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASL-125.000MHZ-I-R-T vs ASL-125.000MHZ-E-R |
ASL-125.000MHZ-L-R-T5 | HCMOS/TTL Output Clock Oscillator, 1MHz Min, 125MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASL-125.000MHZ-I-R-T vs ASL-125.000MHZ-L-R-T5 |
ASL-125.000MHZ-R-T | HCMOS/TTL Output Clock Oscillator, 1MHz Min, 125MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASL-125.000MHZ-I-R-T vs ASL-125.000MHZ-R-T |
ASL-125.000MHZ-E-R-T | HCMOS/TTL Output Clock Oscillator, 1MHz Min, 125MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASL-125.000MHZ-I-R-T vs ASL-125.000MHZ-E-R-T |
ASL-125.000MHZ-R | HCMOS/TTL Output Clock Oscillator, 1MHz Min, 125MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASL-125.000MHZ-I-R-T vs ASL-125.000MHZ-R |
ASL-125.000MHZ-D-R-T | HCMOS/TTL Output Clock Oscillator, 1MHz Min, 125MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASL-125.000MHZ-I-R-T vs ASL-125.000MHZ-D-R-T |