Part Details for ASG-C-V-B-10.000MHZ by Abracon Corporation
Overview of ASG-C-V-B-10.000MHZ by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65149RSHR | Texas Instruments | LCD Bias Solution For LCD Panels Using ASG/GIP Technology 56-VQFN -40 to 85 | |
TPS65149RSHT | Texas Instruments | LCD Bias Solution For LCD Panels Using ASG/GIP Technology 56-VQFN -40 to 85 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for ASG-C-V-B-10.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W1455
|
Newark | Xtal Osc Vcxo 10.0000Mhz Lvcmos/Bulk Rohs Compliant: Yes |Abracon ASG-C-V-B-10.000MHZ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6000 / $8.9300 | Buy Now |
DISTI #
ASG-C-V-B-10.000MH
|
Avnet Americas | Controlled Oscillator 10MHz VCXO LVCMOS 6-Pin CSMD Bulk - Bulk (Alt: ASG-C-V-B-10.000MH) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
815-ASGCVB10
|
Mouser Electronics | VCXO Oscillators XTAL OSC VCXO 10.0000MHZ LVCMOS RoHS: Compliant | 0 |
|
$6.1000 / $8.2400 | Order Now |
|
Onlinecomponents.com | Voltage Controlled SMD Crystal Oscillator - 10.000MHZ - Stability: ±50ppm -40°C to +85°C - 2.5V - Bulk RoHS: Compliant | 0 |
|
$5.3200 / $8.4100 | Buy Now |
Part Details for ASG-C-V-B-10.000MHZ
ASG-C-V-B-10.000MHZ CAD Models
ASG-C-V-B-10.000MHZ Part Data Attributes
|
ASG-C-V-B-10.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASG-C-V-B-10.000MHZ
Abracon Corporation
XTAL OSC VCXO 10.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; BULK | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | ||
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 35% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 1 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |