Part Details for ASFLMX-161.1328125MHZ-4BBG by Abracon Corporation
Overview of ASFLMX-161.1328125MHZ-4BBG by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72T3645L4-4BBG | Renesas Electronics Corporation | 1K x 36 TeraSync FIFO, 2.5V |
Part Details for ASFLMX-161.1328125MHZ-4BBG
ASFLMX-161.1328125MHZ-4BBG CAD Models
ASFLMX-161.1328125MHZ-4BBG Part Data Attributes
|
ASFLMX-161.1328125MHZ-4BBG
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFLMX-161.1328125MHZ-4BBG
Abracon Corporation
LVDS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | COMPLEMENTARY OUTPUT; BULK; TUBE | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 161.1328125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.1mm x 3.3mm x 1.4mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |