Part Details for ASFLMB-8.000MHZ-XC-T3 by Abracon Corporation
Overview of ASFLMB-8.000MHZ-XC-T3 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for ASFLMB-8.000MHZ-XC-T3
ASFLMB-8.000MHZ-XC-T3 CAD Models
ASFLMB-8.000MHZ-XC-T3 Part Data Attributes
|
ASFLMB-8.000MHZ-XC-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFLMB-8.000MHZ-XC-T3
Abracon Corporation
XO, Clock, 1MHz Min, 150MHz Max, 8MHz Nom, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.12 | |
Reach Compliance Code | compliant | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for ASFLMB-8.000MHZ-XC-T3
This table gives cross-reference parts and alternative options found for ASFLMB-8.000MHZ-XC-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASFLMB-8.000MHZ-XC-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASFLMB-8.000MHZ-EC-T3 | XO, Clock, 1MHz Min, 150MHz Max, 8MHz Nom, CMOS, | Abracon Corporation | ASFLMB-8.000MHZ-XC-T3 vs ASFLMB-8.000MHZ-EC-T3 |
ASFLMB-8.000MHZ-EC-T | XO, Clock, 1MHz Min, 150MHz Max, 8MHz Nom, CMOS, | Abracon Corporation | ASFLMB-8.000MHZ-XC-T3 vs ASFLMB-8.000MHZ-EC-T |
ASFLMB-8.000MHZ-LC-T3 | XO, Clock, 1MHz Min, 150MHz Max, 8MHz Nom, CMOS, | Abracon Corporation | ASFLMB-8.000MHZ-XC-T3 vs ASFLMB-8.000MHZ-LC-T3 |
ASFLMB-8.000MHZ-C-T | XO, Clock, 1MHz Min, 150MHz Max, 8MHz Nom, CMOS, | Abracon Corporation | ASFLMB-8.000MHZ-XC-T3 vs ASFLMB-8.000MHZ-C-T |
ASFLMB-8.000MHZ-C-T3 | XO, Clock, 1MHz Min, 150MHz Max, 8MHz Nom, CMOS, | Abracon Corporation | ASFLMB-8.000MHZ-XC-T3 vs ASFLMB-8.000MHZ-C-T3 |