There are no models available for this part yet.
Overview of ASFLMB-27.0000MHZ-LY by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
CAD Models for ASFLMB-27.0000MHZ-LY by Abracon Corporation
Part Data Attributes for ASFLMB-27.0000MHZ-LY by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
10%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
27 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
10 KOHM, 15 pF
|
Physical Dimension
|
5.0mm x 3.2mm x 0.85mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Max
|
3.3 V
|
Supply Voltage-Min
|
1.8 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for ASFLMB-27.0000MHZ-LY
This table gives cross-reference parts and alternative options found for ASFLMB-27.0000MHZ-LY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASFLMB-27.0000MHZ-LY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001BI5-027.0000 | CMOS Output Clock Oscillator | Microchip Technology Inc | ASFLMB-27.0000MHZ-LY vs DSC1001BI5-027.0000 |
DSC1001BL5-027.0000T | OSC MEMS 27.000MHZ CMOS SMD | Microchip Technology Inc | ASFLMB-27.0000MHZ-LY vs DSC1001BL5-027.0000T |
DSC1001BL5-026.0000T | CMOS Output Clock Oscillator | Microchip Technology Inc | ASFLMB-27.0000MHZ-LY vs DSC1001BL5-026.0000T |
DSC1001BE5-027.0000 | CMOS Output Clock Oscillator, 27MHz Nom | Microchip Technology Inc | ASFLMB-27.0000MHZ-LY vs DSC1001BE5-027.0000 |
DSC1001BL5-026.7000 | CMOS Output Clock Oscillator, 26.7MHz Nom | Microchip Technology Inc | ASFLMB-27.0000MHZ-LY vs DSC1001BL5-026.7000 |
ASFLMB-27.000MHZ-XY-T | MEMS OSC XO 27.0000MHZ LVCMOS | Abracon Corporation | ASFLMB-27.0000MHZ-LY vs ASFLMB-27.000MHZ-XY-T |
DSC1001BI5-027.0000T | OSC MEMS 27.000MHZ CMOS SMD | Microchip Technology Inc | ASFLMB-27.0000MHZ-LY vs DSC1001BI5-027.0000T |
ASFLMB-27.000MHZ-LY | CMOS Output Clock Oscillator, | Abracon Corporation | ASFLMB-27.0000MHZ-LY vs ASFLMB-27.000MHZ-LY |
DSC1001BL5-027.0000 | CMOS Output Clock Oscillator, 27MHz Nom | Microchip Technology Inc | ASFLMB-27.0000MHZ-LY vs DSC1001BL5-027.0000 |
DSC1001BL5-026.6500T | CMOS Output Clock Oscillator, 26.65MHz Nom | Microchip Technology Inc | ASFLMB-27.0000MHZ-LY vs DSC1001BL5-026.6500T |