ASFLMB-11.0592MHZ-Y-25-T
Abracon Corporation
Description: XO, Clock, 1MHz Min, 150MHz Max, 11.0592MHz Nom, CMOS,

Overview of ASFLMB-11.0592MHZ-Y-25-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

CAD Models for ASFLMB-11.0592MHZ-Y-25-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASFLMB-11.0592MHZ-Y-25-T by Abracon Corporation

ASFLMB-11.0592MHZ-Y-25-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Frequency Stability
10%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
150 MHz
Operating Frequency-Min
1 MHz
Operating Frequency-Nom
11.0592 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
CMOS
Output Load
10 KOHM, 25 pF
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.12
Physical Dimension
5.0mm x 3.2mm x 0.85mm
Qualification Status
Not Qualified
Supply Current-Max
16 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Technology
CMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. ASFLMB-11.0592MHZ-Y-25-T
    Abracon Corporation
    XO, Clock, 1MHz Min, 150MHz Max, 11.0592MHz Nom, CMOS,
    VS

Alternate Parts for ASFLMB-11.0592MHZ-Y-25-T

This table gives cross-reference parts and alternative options found for ASFLMB-11.0592MHZ-Y-25-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASFLMB-11.0592MHZ-Y-25-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASFLMB-11.0592MHZ-LY-25-T XO, Clock, 1MHz Min, 150MHz Max, 11.0592MHz Nom, CMOS, Abracon Corporation ASFLMB-11.0592MHZ-Y-25-T vs ASFLMB-11.0592MHZ-LY-25-T
ASFLMB-11.0592MHZ-EY-25-T3 XO, Clock, 1MHz Min, 150MHz Max, 11.0592MHz Nom, CMOS, Abracon Corporation ASFLMB-11.0592MHZ-Y-25-T vs ASFLMB-11.0592MHZ-EY-25-T3
ASFLMB-11.0592MHZ-EY-25-T XO, Clock, 1MHz Min, 150MHz Max, 11.0592MHz Nom, CMOS, Abracon Corporation ASFLMB-11.0592MHZ-Y-25-T vs ASFLMB-11.0592MHZ-EY-25-T
ASFLMB-11.0592MHZ-LY-25-T3 XO, Clock, 1MHz Min, 150MHz Max, 11.0592MHz Nom, CMOS, Abracon Corporation ASFLMB-11.0592MHZ-Y-25-T vs ASFLMB-11.0592MHZ-LY-25-T3
ASFLMB-11.0592MHZ-Y-25-T3 XO, Clock, 1MHz Min, 150MHz Max, 11.0592MHz Nom, CMOS, Abracon Corporation ASFLMB-11.0592MHZ-Y-25-T vs ASFLMB-11.0592MHZ-Y-25-T3
ASFLMB-11.0592MHZ-XY-25-T XO, Clock, 1MHz Min, 150MHz Max, 11.0592MHz Nom, CMOS, Abracon Corporation ASFLMB-11.0592MHZ-Y-25-T vs ASFLMB-11.0592MHZ-XY-25-T
ASFLMB-11.0592MHZ-XY-25-T3 XO, Clock, 1MHz Min, 150MHz Max, 11.0592MHz Nom, CMOS, Abracon Corporation ASFLMB-11.0592MHZ-Y-25-T vs ASFLMB-11.0592MHZ-XY-25-T3

Related Parts for ASFLMB-11.0592MHZ-Y-25-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASFLMB-11.0592MHZ-Y-25-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASFLMB-11.0592MHZ-Y-25-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASFLMB-11.0592MHZ-Y-25-T would you like to use for your alert(s)?
  • Please alert me when ASFLMB-11.0592MHZ-Y-25-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASFLMB-11.0592MHZ-Y-25-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASFLMB-11.0592MHZ-Y-25-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASFLMB-11.0592MHZ-Y-25-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASFLMB-11.0592MHZ-Y-25-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASFLMB-11.0592MHZ-Y-25-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: