Part Details for ASFL125.000MHZEKT by Abracon Corporation
Overview of ASFL125.000MHZEKT by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Part Details for ASFL125.000MHZEKT
ASFL125.000MHZEKT CAD Models
ASFL125.000MHZEKT Part Data Attributes
|
ASFL125.000MHZEKT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFL125.000MHZEKT
Abracon Corporation
HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 5 TTL, 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for ASFL125.000MHZEKT
This table gives cross-reference parts and alternative options found for ASFL125.000MHZEKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASFL125.000MHZEKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASFL125.000MHZLKT | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASFL125.000MHZEKT vs ASFL125.000MHZLKT |
ACHL-25.000MHZ-EK | XTAL OSC XO 25.0000MHZ HCMOS TTL | Abracon Corporation | ASFL125.000MHZEKT vs ACHL-25.000MHZ-EK |