Oscillators
ASFL1-50.000MHZ-EC-T
Abracon Corporation
Description: XTAL OSC XO 50.0000MHZ HCMOS TTL

Overview of ASFL1-50.000MHZ-EC-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 20 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense

Price & Stock for ASFL1-50.000MHZ-EC-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 73AJ1458
Newark Osc, 50Mhz, Hcmos/Ttl, 5Mm X 3.2Mm Rohs Compliant: Yes |Abracon ASFL1-50.000MHZ-EC-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel 1000
  • 1,000 $1.2300
  • 2,000 $1.2100
  • 4,000 $1.1900
  • 6,000 $1.1800
  • 10,000 $1.1300
$1.1300 / $1.2300 Buy Now
DISTI # 51AC8865
Newark Osc, 50Mhz, 5Mm X 3.2Mm, Hcmos/Ttl, Frequency Nom:50Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:Asfl1 Series, Operating Temperature Min:-20°C, Operating Temperaturerohs Compliant: Yes |Abracon ASFL1-50.000MHZ-EC-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 434
  • 1 $1.5100
  • 10 $1.3600
$1.3600 / $1.5100 Buy Now
DISTI # 19M1924
Newark Oscillator, 50Mhz, 5 X 3.2Mm, Hcmos/Ttl, Frequency Nom:50Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:Asfl1 Series, Operating Temperature Min:-20°C, Frequency:50Mhz Rohs Compliant: Yes |Abracon ASFL1-50.000MHZ-EC-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $1.6200
$1.6200 Buy Now
DISTI # 300-8264-1-ND
DigiKey XTAL OSC XO 50.0000MHZ HCMOS TTL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 11642
In Stock
  • 1 $1.7200
  • 10 $1.4860
  • 50 $1.3400
  • 100 $1.2819
  • 500 $1.1572
  • 1,000 $1.1075
  • 2,000 $1.0600
  • 3,000 $1.0332
  • 5,000 $1.0005
  • 7,000 $0.9796
  • 10,000 $0.9579
$0.9579 / $1.7200 Buy Now
DISTI # ASFL1-50.000MHZ-EC
Avnet Americas Oscillator, 50 MHz, 50 ppm, SMD, 5mm x 3.2mm, HCMOS/TTL, ASFL1 Series - Tape and Reel (Alt: ASFL1-50.000MHZ-EC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.9038
$0.9038 Buy Now
DISTI # 815-ASFL1-50.0-EC-T
Mouser Electronics Standard Clock Oscillators 50 MHZ 15PF -20+70C RoHS: Compliant 8059
  • 1 $1.7100
  • 10 $1.3400
  • 100 $1.2900
  • 500 $1.1600
  • 1,000 $1.0800
$1.0800 / $1.7100 Buy Now
DISTI # V72:2272_09152222
Arrow Electronics Oscillator XO 50MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 78 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2233 Container: Cut Strips Americas - 865
  • 1 $1.4389
  • 10 $1.2902
  • 25 $1.2765
  • 100 $1.1022
  • 250 $1.0912
  • 500 $1.0330
  • 1,000 $0.9618
$0.9618 / $1.4389 Buy Now
DISTI # 74751539
RS XTAL OSC XO 50.0000MHZ HCMOS TTL | Abracon ASFL1-50.000MHz-EC-T RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel 0
  • 1 $1.1720
$1.1720 RFQ
Future Electronics ASFL1 Series 50 MHz 5 x 3.2 x 1.3 mm 3.3 V ±50 ppm Crystal Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,000 $0.9750
$0.9750 Buy Now
Onlinecomponents.com Crystal Oscillator - 3.3V - HCMOS/TTL Compatable - 50.000 MHz (+/-) 50ppm - -20°C to +70°C - SMD - Tape&Reel RoHS: Compliant 7090 In Stock
  • 1,000 $0.9600
  • 2,000 $0.9450
  • 5,000 $0.9120
  • 10,000 $0.9030
  • 25,000 $0.8590
$0.8590 / $0.9600 Buy Now
DISTI # 52960959
Verical Oscillator XO 50MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2051 Americas - 7000
  • 1,000 $1.2480
  • 2,000 $1.2285
  • 5,000 $1.1856
  • 10,000 $1.1739
  • 25,000 $1.1167
$1.1167 / $1.2480 Buy Now
DISTI # 66750258
Verical Oscillator XO 50MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 78 Package Multiple: 1 Date Code: 2233 Americas - 865
  • 78 $1.2765
  • 100 $1.1022
  • 250 $1.0912
  • 500 $1.0330
  • 1,000 $0.9618
$0.9618 / $1.2765 Buy Now
Bristol Electronics   619
RFQ
Quest Components HCMOS/TTL OUTPUT CLOCK OSCILLATOR, 50MHZ NOM 455
  • 1 $3.0800
  • 196 $1.4245
  • 422 $1.2705
$1.2705 / $3.0800 Buy Now
DISTI # ASFL1-50.000MHZ-EC-T
TTI Standard Clock Oscillators 50 MHZ 15PF -20+70C RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 1000
In Stock
  • 1,000 $0.9800
  • 2,000 $0.9600
  • 3,000 $0.9400
  • 5,000 $0.9200
  • 7,000 $0.9100
  • 10,000 $0.8900
  • 25,000 $0.8600
$0.8600 / $0.9800 Buy Now
DISTI # ASFL1-50.000MHZ-EC-T
Avnet Abacus Oscillator, 50 MHz, 50 ppm, SMD, 5mm x 3.2mm, HCMOS/TTL, ASFL1 Series - Tape and Reel (Alt: ASFL1-50.000MHZ-EC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # ASFL1-50.000MHZ-EC-T
Avnet Asia Oscillator, 50 MHz, 50 ppm, SMD, 5mm x 3.2mm, HCMOS/TTL, ASFL1 Series (Alt: ASFL1-50.000MHZ-EC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days 0
  • 1,000 $0.7809
  • 2,000 $0.7700
  • 3,000 $0.7594
  • 5,000 $0.7492
  • 10,000 $0.7295
  • 25,000 $0.7108
  • 50,000 $0.6930
$0.6930 / $0.7809 Buy Now
DISTI # C1S101600181156
Chip1Stop Oscillator XO 50MHz ツア50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R RoHS: Compliant pbFree: No 865
  • 1 $1.5900
  • 10 $1.2902
  • 25 $1.2765
  • 100 $1.1022
  • 250 $1.0912
  • 500 $1.0800
$1.0800 / $1.5900 Buy Now
LCSC SMD5032-4P Crystal Oscillators ROHS 4
  • 1 $1.7428
  • 10 $1.4899
  • 30 $1.3324
  • 100 $1.1706
  • 500 $1.0974
  • 1,000 $1.0656
$1.0656 / $1.7428 Buy Now
Master Electronics Crystal Oscillator - 3.3V - HCMOS/TTL Compatable - 50.000 MHz (+/-) 50ppm - -20°C to +70°C - SMD - Tape&Reel RoHS: Compliant 7090 In Stock
  • 1,000 $0.9600
  • 2,000 $0.9450
  • 5,000 $0.9120
  • 10,000 $0.9030
  • 25,000 $0.8590
$0.8590 / $0.9600 Buy Now

CAD Models for ASFL1-50.000MHZ-EC-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASFL1-50.000MHZ-EC-T by Abracon Corporation

ASFL1-50.000MHZ-EC-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Factory Lead Time
26 Weeks
Samacsys Manufacturer
ABRACON
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
7 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
50 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS/TTL
Output Load
5 TTL, 15 pF
Physical Dimension
5.0mm x 3.2mm x 1.3mm
Rise Time-Max
7 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
40/60 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. ASFL1-50.000MHZ-EC-T
    Abracon Corporation
    XTAL OSC XO 50.0000MHZ HCMOS TTL
    VS

Alternate Parts for ASFL1-50.000MHZ-EC-T

This table gives cross-reference parts and alternative options found for ASFL1-50.000MHZ-EC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASFL1-50.000MHZ-EC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASFL1-50.000MHZ-EC HCMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation ASFL1-50.000MHZ-EC-T vs ASFL1-50.000MHZ-EC
ASFL150.000MHZLCT HCMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation ASFL1-50.000MHZ-EC-T vs ASFL150.000MHZLCT
ASFL150.000MHZLC HCMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation ASFL1-50.000MHZ-EC-T vs ASFL150.000MHZLC

Related Parts for ASFL1-50.000MHZ-EC-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASFL1-50.000MHZ-EC-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASFL1-50.000MHZ-EC-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASFL1-50.000MHZ-EC-T would you like to use for your alert(s)?
  • Please alert me when ASFL1-50.000MHZ-EC-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASFL1-50.000MHZ-EC-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASFL1-50.000MHZ-EC-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASFL1-50.000MHZ-EC-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASFL1-50.000MHZ-EC-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASFL1-50.000MHZ-EC-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: