Datasheets
ASFL1-48.000MHZ-ER-T by: Abracon Corporation

XTAL OSC XO 48.0000MHZ HCMOS TTL

Part Details for ASFL1-48.000MHZ-ER-T by Abracon Corporation

Overview of ASFL1-48.000MHZ-ER-T by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense

Price & Stock for ASFL1-48.000MHZ-ER-T

Part # Distributor Description Stock Price Buy
DISTI # ASFL1-48.000MHZ-ER
Avnet Americas OSC, 48.000MHZ, 3.3V, SMD, 5.0X3.2 - Tape and Reel (Alt: ASFL1-48.000MHZ-ER) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 44 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 71321057
RS Abracon Frequency Control - ASFL1-48.000MHz-ER-T | Abracon ASFL1-48.000MHZ-ER-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $0.9400
  • 10,000 $0.8900
  • 50,000 $0.8500
  • 100,000 $0.8000
$0.8000 / $0.9400 RFQ
Onlinecomponents.com Crystal Oscillator - 3.3V - HCMOS/TTL Compatable - 48.000 MHz (+/-) 25ppm - -20°C to +70°C - SMD - Tape&Reel RoHS: Compliant 0
  • 1,000 $1.1040
  • 3,000 $1.0560
  • 5,000 $1.0120
  • 8,000 $0.9970
  • 10,000 $0.9820
  • 15,000 $0.9680
$0.9680 / $1.1040 Buy Now

Part Details for ASFL1-48.000MHZ-ER-T

ASFL1-48.000MHZ-ER-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ASFL1-48.000MHZ-ER-T Part Data Attributes

ASFL1-48.000MHZ-ER-T Abracon Corporation
Buy Now Datasheet
Compare Parts:
ASFL1-48.000MHZ-ER-T Abracon Corporation XTAL OSC XO 48.0000MHZ HCMOS TTL
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Package Description DILCC4,.12
Reach Compliance Code compliant
Factory Lead Time 44 Weeks
Samacsys Manufacturer ABRACON
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Max 133.33 MHz
Operating Frequency-Min 0.312 MHz
Operating Frequency-Nom 48 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type HCMOS/TTL
Package Body Material CERAMIC
Package Equivalence Code DILCC4,.12
Qualification Status Not Qualified
Supply Voltage-Nom 3.3 V
Surface Mount YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASFL1-48.000MHZ-ER-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASFL1-48.000MHZ-ER-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASFL1-48.000MHZ-ER-T would you like to use for your alert(s)?
  • Please alert me when ASFL1-48.000MHZ-ER-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASFL1-48.000MHZ-ER-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASFL1-48.000MHZ-ER-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASFL1-48.000MHZ-ER-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASFL1-48.000MHZ-ER-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASFL1-48.000MHZ-ER-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: