Part Details for ASEMCLV-Y-T5 by Abracon Corporation
Overview of ASEMCLV-Y-T5 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASEMCLV-Y-T5
ASEMCLV-Y-T5 CAD Models
ASEMCLV-Y-T5 Part Data Attributes
|
ASEMCLV-Y-T5
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMCLV-Y-T5
Abracon Corporation
LVDS Output Clock Oscillator, 10MHz Min, 460MHz Max, 148.5MHz Nom, CMOS, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 14 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | LCC14,.1X.12,20 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 0.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Max | 460 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 148.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.2 ns | |
Supply Current-Max | 32 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Technology | CMOS |
Alternate Parts for ASEMCLV-Y-T5
This table gives cross-reference parts and alternative options found for ASEMCLV-Y-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEMCLV-Y-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEMCLV-L-Y-T | LVDS Output Clock Oscillator, 10MHz Min, 460MHz Max, 148.5MHz Nom, CMOS, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 14 PIN | Abracon Corporation | ASEMCLV-Y-T5 vs ASEMCLV-L-Y-T |
ASEMCLV-L-Y-T3 | LVDS Output Clock Oscillator, 10MHz Min, 460MHz Max, 148.5MHz Nom, CMOS, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 14 PIN | Abracon Corporation | ASEMCLV-Y-T5 vs ASEMCLV-L-Y-T3 |
ASEMCLV-Y-T3 | LVDS Output Clock Oscillator, 10MHz Min, 460MHz Max, 148.5MHz Nom, CMOS, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 14 PIN | Abracon Corporation | ASEMCLV-Y-T5 vs ASEMCLV-Y-T3 |
ASEMCLV-L-Y-T5 | LVDS Output Clock Oscillator, 10MHz Min, 460MHz Max, 148.5MHz Nom, CMOS, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 14 PIN | Abracon Corporation | ASEMCLV-Y-T5 vs ASEMCLV-L-Y-T5 |
ASEMCLV-L-Y | LVDS Output Clock Oscillator, 10MHz Min, 460MHz Max, 148.5MHz Nom, CMOS, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 14 PIN | Abracon Corporation | ASEMCLV-Y-T5 vs ASEMCLV-L-Y |