ASEMB1-1.000MHZ-C
Abracon Corporation
Description: CRYSTAL OSCILLATOR, CLOCK, 1MHz, CMOS OUTPUT, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN, 4 PIN

Overview of ASEMB1-1.000MHZ-C by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ASEMB1-1.000MHZ-C by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASEMB1-1.000MHZ-C by Abracon Corporation

ASEMB1-1.000MHZ-C
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
DILCC4,.1,86
Reach Compliance Code
compliant
Additional Feature
TUBE
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Manufacturer Series
ASEM
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
150 MHz
Operating Frequency-Min
1 MHz
Operating Frequency-Nom
1 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
CMOS
Output Load
10 KOHM, 15 pF
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.1,86
Physical Dimension
3.2mm x 2.5mm x 0.85mm
Power Supplies
3.3 V
Qualification Status
Not Qualified
Rise Time-Max
5 ns
Supply Current-Max
9 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
45/55 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. ASEMB1-1.000MHZ-C
    Abracon Corporation
    CRYSTAL OSCILLATOR, CLOCK, 1MHz, CMOS OUTPUT, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN, 4 PIN
    VS

Related Parts for ASEMB1-1.000MHZ-C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASEMB1-1.000MHZ-C by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASEMB1-1.000MHZ-C by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASEMB1-1.000MHZ-C would you like to use for your alert(s)?
  • Please alert me when ASEMB1-1.000MHZ-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASEMB1-1.000MHZ-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASEMB1-1.000MHZ-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASEMB1-1.000MHZ-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASEMB1-1.000MHZ-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASEMB1-1.000MHZ-C by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: