ASEMB-1.0000MHZ-LC-T5
Abracon Corporation
Description: CMOS Output Clock Oscillator,

Overview of ASEMB-1.0000MHZ-LC-T5 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
S3LP268 Coilcraft Inc NOT RoHS. LC filter, low pass, SMT
S3HP50 Coilcraft Inc LC filter, high pass, SMT, RoHS
S3LP60 Coilcraft Inc LC filter, low pass, SMT, RoHS

CAD Models for ASEMB-1.0000MHZ-LC-T5 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASEMB-1.0000MHZ-LC-T5 by Abracon Corporation

ASEMB-1.0000MHZ-LC-T5
Abracon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.61
Additional Feature
STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 13 INCH
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
1 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
3.2mm x 2.5mm x 0.85mm
Rise Time-Max
2 ns
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. ASEMB-1.0000MHZ-LC-T5
    Abracon Corporation
    CMOS Output Clock Oscillator,
    VS

Related Parts for ASEMB-1.0000MHZ-LC-T5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASEMB-1.0000MHZ-LC-T5 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASEMB-1.0000MHZ-LC-T5 by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASEMB-1.0000MHZ-LC-T5 would you like to use for your alert(s)?
  • Please alert me when ASEMB-1.0000MHZ-LC-T5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASEMB-1.0000MHZ-LC-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASEMB-1.0000MHZ-LC-T5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASEMB-1.0000MHZ-LC-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASEMB-1.0000MHZ-LC-T5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASEMB-1.0000MHZ-LC-T5 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: