Part Details for ASEM1-50.0000MHZ-LC-T by Abracon Corporation
Overview of ASEM1-50.0000MHZ-LC-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Part Details for ASEM1-50.0000MHZ-LC-T
ASEM1-50.0000MHZ-LC-T CAD Models
ASEM1-50.0000MHZ-LC-T Part Data Attributes
|
ASEM1-50.0000MHZ-LC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEM1-50.0000MHZ-LC-T
Abracon Corporation
CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for ASEM1-50.0000MHZ-LC-T
This table gives cross-reference parts and alternative options found for ASEM1-50.0000MHZ-LC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEM1-50.0000MHZ-LC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEM1-50.000MHZ-L-C-T | CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 50MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN, 4 PIN | Abracon Corporation | ASEM1-50.0000MHZ-LC-T vs ASEM1-50.000MHZ-L-C-T |
DSC1001CE1-050.0000T | OSC MEMS 50.000MHZ CMOS SMD | Microchip Technology Inc | ASEM1-50.0000MHZ-LC-T vs DSC1001CE1-050.0000T |
DSC1001CL1-050.0000 | OSC MEMS 50.000MHZ CMOS SMD | Microchip Technology Inc | ASEM1-50.0000MHZ-LC-T vs DSC1001CL1-050.0000 |
DSC1001CL1-050.0000T | OSC MEMS 50.000MHZ CMOS SMD | Microchip Technology Inc | ASEM1-50.0000MHZ-LC-T vs DSC1001CL1-050.0000T |
DSC1001CI1-050.0000T | OSC MEMS 50.000MHZ CMOS SMD | Microchip Technology Inc | ASEM1-50.0000MHZ-LC-T vs DSC1001CI1-050.0000T |