ASEKDVAIG-32.768KHZ-KC-T3
Abracon Corporation
Description: CMOS Output Clock Oscillator,

Overview of ASEKDVAIG-32.768KHZ-KC-T3 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ASEKDVAIG-32.768KHZ-KC-T3 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
Newark Osc, 32.768Khz, Cmos/Lvcmos, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEKDVAIG-32.768KHZ-KC-T3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2140
  • 1 $1.2500
  • 10 $1.1800
  • 25 $1.1100
  • 50 $1.0600
  • 100 $1.0000
  • 250 $0.9660
  • 500 $0.9290
$0.9290 / $1.2500 Buy Now
DISTI # 535-ASEKDVAIG-32.768KHZ-KC-T3CT-ND
DigiKey XTAL OSC XO 32.768KHZ SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 58
In Stock
  • 1 $1.3700
  • 10 $1.1830
  • 50 $1.0670
  • 100 $1.0208
  • 500 $0.9213
  • 1,000 $0.8816
  • 3,000 $0.8224
  • 6,000 $0.7873
  • 9,000 $0.7674
$0.7674 / $1.3700 Buy Now
DISTI # ASEKDVAIG-32.768KH
Avnet Americas Oscillator, 32.768 kHz, CMOS/LVCMOS, SMD, 3.2 mm x 2.5 mm, 3.63 V, ASAKDVAIG Series - Tape and Reel (Alt: ASEKDVAIG-32.768KH) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.7023
$0.7023 Buy Now
DISTI # 815-EKDVAIG32768KCT3
Mouser Electronics Standard Clock Oscillators XTAL OSC Continuous Volt 32.768 kHz Automotive RoHS: Compliant 1309
  • 1 $1.3200
  • 10 $1.0700
  • 100 $1.0500
  • 500 $0.9400
  • 1,000 $0.9000
  • 3,000 $0.8200
  • 6,000 $0.7870
  • 9,000 $0.7670
$0.7670 / $1.3200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.6630
$0.6630 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 500 $0.7910
  • 1,000 $0.7570
  • 3,000 $0.7260
  • 6,000 $0.6800
  • 9,000 $0.6700
  • 12,000 $0.6450
  • 15,000 $0.6350
  • 27,000 $0.5900
$0.5900 / $0.7910 Buy Now
DISTI # ASEKDVAIG32.768-KCT3
TTI Standard Clock Oscillators 32.768 KHZ AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.8200
  • 6,000 $0.7900
$0.7900 / $0.8200 Buy Now
DISTI # ASEKDVAIG-32.768KHZ-KC-T3
Avnet Abacus Oscillator, 32.768 kHz, CMOS/LVCMOS, SMD, 3.2 mm x 2.5 mm, 3.63 V, ASAKDVAIG Series - Tape and Reel (Alt: ASEKDVAIG-32.768KHZ-KC-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ASEKDVAIG-32.768KHZ-KC-T3 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASEKDVAIG-32.768KHZ-KC-T3 by Abracon Corporation

ASEKDVAIG-32.768KHZ-KC-T3
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
ABRACON
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
30 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
0.032768 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.1X.12,83/65
Physical Dimension
3.2mm x 2.5mm x 1.2,mm
Rise Time-Max
30 ns
Screening Level
AEC-Q200; TS 16949
Supply Current-Max
0.015 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.62 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. ASEKDVAIG-32.768KHZ-KC-T3
    Abracon Corporation
    CMOS Output Clock Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASEKDVAIG-32.768KHZ-KC-T3 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASEKDVAIG-32.768KHZ-KC-T3 by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASEKDVAIG-32.768KHZ-KC-T3 would you like to use for your alert(s)?
  • Please alert me when ASEKDVAIG-32.768KHZ-KC-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASEKDVAIG-32.768KHZ-KC-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASEKDVAIG-32.768KHZ-KC-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASEKDVAIG-32.768KHZ-KC-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASEKDVAIG-32.768KHZ-KC-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASEKDVAIG-32.768KHZ-KC-T3 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: