ASEK-24.0MHZ-E-K-S-T
Abracon Corporation
Description: CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4

Overview of ASEK-24.0MHZ-E-K-S-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for ASEK-24.0MHZ-E-K-S-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASEK-24.0MHZ-E-K-S-T by Abracon Corporation

ASEK-24.0MHZ-E-K-S-T
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; TAPE AND REEL
Fall Time-Max
50 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
30%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
24 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
3.2mm x 2.5mm x 1.2mm
Rise Time-Max
50 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
45/55 %
Terminal Finish
Gold (Au) - electroplated
Want to compare parts?
  1. ASEK-24.0MHZ-E-K-S-T
    Abracon Corporation
    CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4
    VS

Alternate Parts for ASEK-24.0MHZ-E-K-S-T

This table gives cross-reference parts and alternative options found for ASEK-24.0MHZ-E-K-S-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEK-24.0MHZ-E-K-S-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASEK-24.0MHZ-F-K-S-T CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Abracon Corporation ASEK-24.0MHZ-E-K-S-T vs ASEK-24.0MHZ-F-K-S-T
ASEK-24.0MHZ-K-S-T CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Abracon Corporation ASEK-24.0MHZ-E-K-S-T vs ASEK-24.0MHZ-K-S-T
ASD-24.000MHZ-L-K-S CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT PACKAGE-4 Abracon Corporation ASEK-24.0MHZ-E-K-S-T vs ASD-24.000MHZ-L-K-S
ASD-24.000MHZ-L-K-S-T CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT PACKAGE-4 Abracon Corporation ASEK-24.0MHZ-E-K-S-T vs ASD-24.000MHZ-L-K-S-T

Related Parts for ASEK-24.0MHZ-E-K-S-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASEK-24.0MHZ-E-K-S-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASEK-24.0MHZ-E-K-S-T by Abracon Corporation

  • Please alert me when ASEK-24.0MHZ-E-K-S-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ASEK-24.0MHZ-E-K-S-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASEK-24.0MHZ-E-K-S-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ASEK-24.0MHZ-E-K-S-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASEK-24.0MHZ-E-K-S-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASEK-24.0MHZ-E-K-S-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: