Part Details for ASE22GS04 by TE Connectivity
Overview of ASE22GS04 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for ASE22GS04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0153
|
Newark | Ase22Gs04=Dpdt Autoslide |Alcoswitch Te Connectivity ASE22GS04 RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 Date Code: 0 Container: Bulk | 1678 |
|
$5.9100 / $7.1400 | Buy Now |
DISTI #
2266-ASE22GS04-ND
|
DigiKey | Slide Switch, DPDT, On-on, 0.4A, Min Qty: 15 Container: Tube MARKETPLACE PRODUCT |
1678 In Stock |
|
$5.6800 / $6.0200 | Buy Now |
|
Onlinecomponents.com | Switch Slide DPDT Extended Top Slide 20VAC 20VDC 0.4VA J-Bend SMD Tube RoHS: Compliant |
1678 Partner Stock |
|
$5.1500 / $15.1400 | Buy Now |
DISTI #
16502606
|
Verical | Switch Slide DPDT Top Slide 20VAC 20VDC 0.4VA J-Bend SMD Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 1678 |
|
$5.3300 / $5.6400 | Buy Now |
DISTI #
1825010-7
|
TME | Switch: slide, Pos: 2, DPDT, 0.02A/20VAC, 0.02A/20VDC, ON-ON, SMD Min Qty: 15 | 0 |
|
$8.1700 | RFQ |
|
Master Electronics | Switch Slide DPDT Extended Top Slide 20VAC 20VDC 0.4VA J-Bend SMD Tube RoHS: Compliant |
1678 Partner Stock |
|
$5.1500 / $15.1400 | Buy Now |
Part Details for ASE22GS04
ASE22GS04 CAD Models
ASE22GS04 Part Data Attributes
|
ASE22GS04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ASE22GS04
TE Connectivity
Slide Switch, DPDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Color | NATURAL | |
Actuator Length | 0.11 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.794 mm | |
Actuator Type | EXTENDED TOP TYPE | |
Body Breadth | 7.37 mm | |
Body Length or Diameter | 10.16 mm | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Function | ON-ON | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |