Part Details for ASDMB-66.6667MHZ-XR-T by Abracon Corporation
Overview of ASDMB-66.6667MHZ-XR-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASDMB-66.6667MHZ-XR-T
ASDMB-66.6667MHZ-XR-T CAD Models
ASDMB-66.6667MHZ-XR-T Part Data Attributes
|
ASDMB-66.6667MHZ-XR-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASDMB-66.6667MHZ-XR-T
Abracon Corporation
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; SUPPLY VOLATGE 1.8V AND 2.5V ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 66.6667 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.08,65 | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for ASDMB-66.6667MHZ-XR-T
This table gives cross-reference parts and alternative options found for ASDMB-66.6667MHZ-XR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASDMB-66.6667MHZ-XR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001DI2-066.0000 | OSC MEMS 66.0000MHZ CMOS SMD | Microchip Technology Inc | ASDMB-66.6667MHZ-XR-T vs DSC1001DI2-066.0000 |
DSC1001DL2-066.6700 | CMOS Output Clock Oscillator | Microchip Technology Inc | ASDMB-66.6667MHZ-XR-T vs DSC1001DL2-066.6700 |
DSC1001DI2-066.4860 | CMOS Output Clock Oscillator, 66.486MHz Nom, ROHS AND REACH COMPLIANT, PLASTIC, QFN, 4 PIN | Discera | ASDMB-66.6667MHZ-XR-T vs DSC1001DI2-066.4860 |
DSC1001DI2-066.5800 | CMOS Output Clock Oscillator, 66.58MHz Nom, ROHS AND REACH COMPLIANT, PLASTIC, QFN, 4 PIN | Discera | ASDMB-66.6667MHZ-XR-T vs DSC1001DI2-066.5800 |
DSC1001DI2-066.5800 | IC,MEMS OSCILLATOR,1-CHANNEL,1MHZ-150MHZ,CMOS,LLCC,4PIN,PLASTIC | Microchip Technology Inc | ASDMB-66.6667MHZ-XR-T vs DSC1001DI2-066.5800 |
DSC1001DL2-066.0000 | CMOS Output Clock Oscillator | Microchip Technology Inc | ASDMB-66.6667MHZ-XR-T vs DSC1001DL2-066.0000 |
DSC1001DI2-066.6600 | OSC MEMS 66.66MHZ CMOS SMD | Microchip Technology Inc | ASDMB-66.6667MHZ-XR-T vs DSC1001DI2-066.6600 |
DSC1001DI2-066.6670T | MEMS Oscillator Low Power 66.667MHz LVCMOS -40C-85C 25ppm 2.5x2.0mm | Microchip Technology Inc | ASDMB-66.6667MHZ-XR-T vs DSC1001DI2-066.6670T |
EMRA45C2H-66.600M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) | Ecliptek Corporation | ASDMB-66.6667MHZ-XR-T vs EMRA45C2H-66.600M |
EMRA45C2H-66.600MTR | CRYSTAL OSCILLATOR, CLOCK, 66.6 MHz, CMOS OUTPUT | Ecliptek Corporation | ASDMB-66.6667MHZ-XR-T vs EMRA45C2H-66.600MTR |