Oscillators
ASDMB-60.000MHZ-LY-T
Description: MEMS OSC XO 60.0000MHZ LVCMOS

Overview of ASDMB-60.000MHZ-LY-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ASDMB-60.000MHZ-LY-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 38T0612
Newark Mems Osc Xo 60.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASDMB-60.000MHZ-LY-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $3.3200
  • 2,000 $3.1500
  • 4,000 $2.9300
  • 8,000 $2.7300
  • 12,000 $2.6300
  • 20,000 $2.5900
$2.5900 / $3.3200 Buy Now
DISTI # 535-11199-1-ND
DigiKey MEMS OSC XO 60.0000MHZ LVCMOS Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $4.0500
  • 1,000 $2.7365
$2.7365 / $4.0500 Buy Now
DISTI # 815-ASDMB-60-LY-T
Mouser Electronics Standard Clock Oscillators MEMS OSC XO 60.0000MHZ LVCMOS RoHS: Compliant 740
  • 1 $3.3900
  • 1,000 $2.8700
$2.8700 / $3.3900 Buy Now
Future Electronics ASDMB Series 60 MHz 2.5 x 2 mm 1.8 to 3.3 V ±10 ppm Miniature Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel 0
Reel
  • 1,000 $2.6900
$2.6900 Buy Now
Onlinecomponents.com MEMS Clock Oscillator - 60.0000MHz ±10ppm - -40°C to +85°C - LVCMOS - SMD - Tape&Reel RoHS: Compliant 0
  • 250 $5.2200
  • 500 $3.2100
  • 750 $2.5400
  • 1,000 $2.4900
$2.4900 / $5.2200 Buy Now
DISTI # ASDMB-60.000MHZ-LY-T
Avnet Abacus Silicon Oscillator 60MHz 15pF �10ppm 4-Pin QFN T/R - Tape and Reel (Alt: ASDMB-60.000MHZ-LY-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Perfect Parts Corporation   6686
RFQ

CAD Models for ASDMB-60.000MHZ-LY-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASDMB-60.000MHZ-LY-T by Abracon Corporation

ASDMB-60.000MHZ-LY-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4
Reach Compliance Code
compliant
Factory Lead Time
53 Weeks, 1 Day
Samacsys Manufacturer
ABRACON
Additional Feature
TRI-STATE; STANDBY; TAPE AND REEL; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
10%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
60 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
2.5mm x 2.0mm x 0.85mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.3 V
Supply Voltage-Min
1.8 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. ASDMB-60.000MHZ-LY-T
    Abracon Corporation
    MEMS OSC XO 60.0000MHZ LVCMOS
    VS

Alternate Parts for ASDMB-60.000MHZ-LY-T

This table gives cross-reference parts and alternative options found for ASDMB-60.000MHZ-LY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASDMB-60.000MHZ-LY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASDMB-60.000MHZ-XY-T MEMS OSC XO 60.0000MHZ LVCMOS Abracon Corporation ASDMB-60.000MHZ-LY-T vs ASDMB-60.000MHZ-XY-T
Part Number Description Manufacturer Compare
ASDMB-60.000MHZ-XY-T MEMS OSC XO 60.0000MHZ LVCMOS Abracon Corporation ASDMB-60.000MHZ-LY-T vs ASDMB-60.000MHZ-XY-T

Related Parts for ASDMB-60.000MHZ-LY-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASDMB-60.000MHZ-LY-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASDMB-60.000MHZ-LY-T by Abracon Corporation

  • Please alert me when ASDMB-60.000MHZ-LY-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ASDMB-60.000MHZ-LY-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASDMB-60.000MHZ-LY-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ASDMB-60.000MHZ-LY-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASDMB-60.000MHZ-LY-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASDMB-60.000MHZ-LY-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: