Part Details for ASDMB-48.000MHZ-EC-T by Abracon Corporation
Overview of ASDMB-48.000MHZ-EC-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASDMB-48.000MHZ-EC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y8931
|
Newark | Mems Osc Xo 48.0000Mhz Lvcmos - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASDMB-48.000MHZ-EC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5900 / $2.0300 | Buy Now |
DISTI #
535-12100-1-ND
|
DigiKey | MEMS OSC XO 48.0000MHZ LVCMOS Min Qty: 1 Lead time: 53 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6700 | Buy Now |
DISTI #
ASDMB-48.000MHZ-EC-T
|
Avnet Americas | OSC MEMS 48.000 MHZ SMD - Tape and Reel (Alt: ASDMB-48.000MHZ-EC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
71324593
|
RS | Abracon Frequency Control - MEMs - ASDMB-48.000MHZ-EC-T | Abracon ASDMB-48.000MHZ-EC-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6800 / $1.9800 | RFQ |
|
Onlinecomponents.com | MEMS Clock Oscillator - 48.0000MHz ±50ppm - -20°C to +70°C - LVCMOS - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$1.5300 / $3.2000 | Buy Now |
Part Details for ASDMB-48.000MHZ-EC-T
ASDMB-48.000MHZ-EC-T CAD Models
ASDMB-48.000MHZ-EC-T Part Data Attributes:
|
ASDMB-48.000MHZ-EC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASDMB-48.000MHZ-EC-T
Abracon Corporation
MEMS OSC XO 48.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.08,65 | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for ASDMB-48.000MHZ-EC-T
This table gives cross-reference parts and alternative options found for ASDMB-48.000MHZ-EC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASDMB-48.000MHZ-EC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASE-48.000MHZ-L-C-T | CMOS Output Clock Oscillator, 48MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASDMB-48.000MHZ-EC-T vs ASE-48.000MHZ-L-C-T |