-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 33.3330MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7560
|
Newark | Mems Oscillator, 33.333Mhz, Smd, 2.5X2Mm, Frequency Nom:33.333Mhz, Oscillator Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:50Ppm, Supply Voltage Nom:3.3V, Product Range:Pure Silicon Asdmb Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ASDMB-33.333MHZ-LC-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3965 |
|
$2.4900 | Buy Now |
DISTI #
73AJ1224
|
Newark | Mems Osc, 33.333Mhz, Lvcmos, 2.5Mm X 2Mm Rohs Compliant: Yes |Abracon ASDMB-33.333MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.4700 / $1.5800 | Buy Now |
DISTI #
535-13157-1-ND
|
DigiKey | MEMS OSC XO 33.3330MHZ LVCMOS Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15412 In Stock |
|
$1.0499 / $1.7500 | Buy Now |
DISTI #
815-ASDMB-33.333MHZ
|
Mouser Electronics | Standard Clock Oscillators 33.333 MHZ RoHS: Compliant | 15333 |
|
$1.5900 / $1.8000 | Buy Now |
DISTI #
73885260
|
RS | Crystal, MEMS clock oscillator, 33.3330MHZ LVCMOS, 2.5x2.0x0.85mm, ASDMB Serie | Abracon ASDMB-33.333MHz-LC-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 53 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6200 | RFQ |
|
Future Electronics | 33.333MHz LVCMOS MEMS Oscillator SurfaceMount 1.8V~3.3V 16mA Standby(Power Down) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6300 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 33.3330MHz ±50ppm - -40°C to +85°C - LVCMOS - SMD - Tape&Reel RoHS: Compliant |
5000 On Order |
|
$1.0100 / $1.1200 | Buy Now |
DISTI #
ASDMB-33.333MHZ-LC-T
|
TTI | Standard Clock Oscillators 33.333 MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
$1.2000 / $1.2400 | Buy Now |
DISTI #
ASDMB-33.333MHZ-LC-T
|
Avnet Abacus | MEMS Oscillator, Ultra Miniature, 33.333 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, Pure Silicon ASDMB - Tape and Reel (Alt: ASDMB-33.333MHZ-LC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MEMS Clock Oscillator - 33.3330MHz ±50ppm - -40°C to +85°C - LVCMOS - SMD - Tape&Reel RoHS: Compliant |
5000 On Order |
|
$1.0100 / $1.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASDMB-33.333MHZ-LC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASDMB-33.333MHZ-LC-T
Abracon Corporation
MEMS OSC XO 33.3330MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.08,65 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 33.333 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.08,65 | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for ASDMB-33.333MHZ-LC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASDMB-33.333MHZ-LC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001DI1-033.3300T | CMOS Output Clock Oscillator, 33.33MHz Nom | Microchip Technology Inc | ASDMB-33.333MHZ-LC-T vs DSC1001DI1-033.3300T |
ASDMB-33.000MHZ-EC-T | MEMS OSC XO 33.0000MHZ LVCMOS | Abracon Corporation | ASDMB-33.333MHZ-LC-T vs ASDMB-33.000MHZ-EC-T |