Part Details for ASDMB-150.0000MHZ-EY-T10 by Abracon Corporation
Overview of ASDMB-150.0000MHZ-EY-T10 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-T10-08 | Amphenol Communications Solutions | 54102-T10-08-BERG 0.100 HEADER | |
54102-T10-05 | Amphenol Communications Solutions | 54102-T10-05-BERG 0.100 HEADER | |
54102-T10-01 | Amphenol Communications Solutions | 54102-T10-01-B/S II .100CC |
Part Details for ASDMB-150.0000MHZ-EY-T10
ASDMB-150.0000MHZ-EY-T10 CAD Models
ASDMB-150.0000MHZ-EY-T10 Part Data Attributes
|
ASDMB-150.0000MHZ-EY-T10
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASDMB-150.0000MHZ-EY-T10
Abracon Corporation
CMOS Output Clock Oscillator, 150MHz Nom, QFN, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 13 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 150 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for ASDMB-150.0000MHZ-EY-T10
This table gives cross-reference parts and alternative options found for ASDMB-150.0000MHZ-EY-T10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASDMB-150.0000MHZ-EY-T10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASDMB-150.000MHZ-XY-40-T5 | XO, Clock, 1MHz Min, 150MHz Max, 150MHz Nom, CMOS, | Abracon Corporation | ASDMB-150.0000MHZ-EY-T10 vs ASDMB-150.000MHZ-XY-40-T5 |
ASDMB-150.0000MHZ-EY | CMOS Output Clock Oscillator, 150MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | Abracon Corporation | ASDMB-150.0000MHZ-EY-T10 vs ASDMB-150.0000MHZ-EY |
ASDMB-150.0000MHZY-25 | CMOS Output Clock Oscillator, 150MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | Abracon Corporation | ASDMB-150.0000MHZ-EY-T10 vs ASDMB-150.0000MHZY-25 |
ASDMB-150.0000MHZY-40 | CMOS Output Clock Oscillator, 150MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | Abracon Corporation | ASDMB-150.0000MHZ-EY-T10 vs ASDMB-150.0000MHZY-40 |
ASDMB-150.0000MHZ-LY-40-T5 | CMOS Output Clock Oscillator, 150MHz Nom, QFN, 4 PIN | Abracon Corporation | ASDMB-150.0000MHZ-EY-T10 vs ASDMB-150.0000MHZ-LY-40-T5 |
ASDMB-150.000MHZ-EY | XO, Clock, 1MHz Min, 150MHz Max, 150MHz Nom, CMOS, | Abracon Corporation | ASDMB-150.0000MHZ-EY-T10 vs ASDMB-150.000MHZ-EY |
ASDMB-150.000MHZ-LY | XO, Clock, 1MHz Min, 150MHz Max, 150MHz Nom, CMOS, | Abracon Corporation | ASDMB-150.0000MHZ-EY-T10 vs ASDMB-150.000MHZ-LY |
ASDMB-150.0000MHZ-XY-T | CMOS Output Clock Oscillator, 150MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | Abracon Corporation | ASDMB-150.0000MHZ-EY-T10 vs ASDMB-150.0000MHZ-XY-T |
ASDMB-150.000MHZ-XY-T3 | XO, Clock, 1MHz Min, 150MHz Max, 150MHz Nom, CMOS, | Abracon Corporation | ASDMB-150.0000MHZ-EY-T10 vs ASDMB-150.000MHZ-XY-T3 |
ASDMB-150.0000MHZ-LY-25-T3 | CMOS Output Clock Oscillator, 150MHz Nom, QFN, 4 PIN | Abracon Corporation | ASDMB-150.0000MHZ-EY-T10 vs ASDMB-150.0000MHZ-LY-25-T3 |