-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 133.3330MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T0568
|
Newark | Mems Osc Xo 133.3330Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASDMB-133.333MHZ-LY-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9100 / $3.7200 | Buy Now |
DISTI #
535-11181-1-ND
|
DigiKey | MEMS OSC XO 133.3330MHZ LVCMOS Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1607 / $4.6500 | Buy Now |
DISTI #
ASDMB-133.333MHZ-L
|
Avnet Americas | Silicon Oscillator 133.333MHz 15pF ?10ppm 4-Pin QFN T/R - Tape and Reel (Alt: ASDMB-133.333MHZ-L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.7113 | Buy Now |
DISTI #
815-ASDMB-133.3-LY-T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 133.3330MHZ LVCMOS RoHS: Compliant | 0 |
|
$3.2800 | Order Now |
|
Future Electronics | ASDMB Series MEMS CLOCK OSCILLATOR 133.333MHz -40°C ~ +85°C ±10ppm 15pF 1k reel RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$2.9300 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 133.3330MHz ±10ppm - -40°C to +85°C - LVCMOS - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$2.7900 / $5.8500 | Buy Now |
DISTI #
ASDMB-133.333MHZ-LY-T
|
Avnet Abacus | - Tape and Reel (Alt: ASDMB-133.333MHZ-LY-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASDMB-133.333MHZ-LY-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASDMB-133.333MHZ-LY-T
Abracon Corporation
MEMS OSC XO 133.3330MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 133.333 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for ASDMB-133.333MHZ-LY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASDMB-133.333MHZ-LY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC1001DL5-133.3330T | Microchip Technology Inc | Check for Price | OSC MEMS 133.333MHZ CMOS SMD | ASDMB-133.333MHZ-LY-T vs DSC1001DL5-133.3330T |
DSC1001DI5-133.3330T | Microchip Technology Inc | Check for Price | OSC MEMS 133.333MHZ CMOS SMD | ASDMB-133.333MHZ-LY-T vs DSC1001DI5-133.3330T |
DSC1001DL5-133.3330 | Microchip Technology Inc | $1.7750 | OSC MEMS 133.3330MHZ CMOS SMD | ASDMB-133.333MHZ-LY-T vs DSC1001DL5-133.3330 |
DSC1001DI5-133.0000T | Microchip Technology Inc | Check for Price | OSC MEMS 133.0000MHZ CMOS SMD | ASDMB-133.333MHZ-LY-T vs DSC1001DI5-133.0000T |
DSC1001DI5-133.0000 | Microchip Technology Inc | $2.6750 | OSC MEMS 133.0000MHZ CMOS SMD | ASDMB-133.333MHZ-LY-T vs DSC1001DI5-133.0000 |
DSC1001DI5-133.3330 | Microchip Technology Inc | $2.6750 | OSC MEMS 133.3330MHZ CMOS SMD | ASDMB-133.333MHZ-LY-T vs DSC1001DI5-133.3330 |