-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASDM1-64.000MHZ-LC
|
Avnet Americas | Clock Oscillator 64MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: ASDM1-64.000MHZ-LC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASDM1-64.000MHZ-LC
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASDM1-64.000MHZ-LC
Abracon Corporation
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 64 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.08,65 | |
Physical Dimension | 2.5mm x 2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for ASDM1-64.000MHZ-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASDM1-64.000MHZ-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001DI1-064.0000 | MEMS Oscillator Low Power LVCMOS -40C-85C 50ppm 2.5x2.0mm | Microchip Technology Inc | ASDM1-64.000MHZ-LC vs DSC1001DI1-064.0000 |
DSC1001DI1-064.0000T | CMOS Output Clock Oscillator, 64MHz Nom | Microchip Technology Inc | ASDM1-64.000MHZ-LC vs DSC1001DI1-064.0000T |
ASDM1-64.000MHZ-LC-T | MEMS OSC XO 64.0000MHZ LVCMOS | Abracon Corporation | ASDM1-64.000MHZ-LC vs ASDM1-64.000MHZ-LC-T |