Part Details for ASDL-6620-C31 by Avago Technologies
Overview of ASDL-6620-C31 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6620CBZ | Renesas Electronics Corporation | VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers, SOICN, /Tube |
Part Details for ASDL-6620-C31
ASDL-6620-C31 CAD Models
ASDL-6620-C31 Part Data Attributes
|
ASDL-6620-C31
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ASDL-6620-C31
Avago Technologies
PHOTO TRANSISTOR DETECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Shape | ROUND | |
Size | 5 mm | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for ASDL-6620-C31
This table gives cross-reference parts and alternative options found for ASDL-6620-C31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASDL-6620-C31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASDL-6620-C31 | Photo Transistor | Lite-On Semiconductor Corporation | ASDL-6620-C31 vs ASDL-6620-C31 |