Part Details for ASD1-24.576MHZ-E-C-T2 by Abracon Corporation
Overview of ASD1-24.576MHZ-E-C-T2 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-ADF4153ASD1Z | Analog Devices | Evaluation Board | |
LM25101ASD-1/NOPB | Texas Instruments | 3A, 2A and 1A High Voltage, High-Side and Low-Side Gate Drivers 8-WSON -40 to 125 | |
LM5101ASD-1/NOPB | Texas Instruments | 3A High Voltage High-Side and Low-Side Gate Driver 8-WSON |
Part Details for ASD1-24.576MHZ-E-C-T2
ASD1-24.576MHZ-E-C-T2 CAD Models
ASD1-24.576MHZ-E-C-T2 Part Data Attributes
|
ASD1-24.576MHZ-E-C-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASD1-24.576MHZ-E-C-T2
Abracon Corporation
HCMOS Output Clock Oscillator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |