Part Details for ASD-40.000MHZ-V by Abracon Corporation
Overview of ASD-40.000MHZ-V by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part Details for ASD-40.000MHZ-V
ASD-40.000MHZ-V CAD Models
ASD-40.000MHZ-V Part Data Attributes
|
ASD-40.000MHZ-V
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASD-40.000MHZ-V
Abracon Corporation
HCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.08X.1,68/52 | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 4 ns | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |
Alternate Parts for ASD-40.000MHZ-V
This table gives cross-reference parts and alternative options found for ASD-40.000MHZ-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASD-40.000MHZ-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XOSM-573CRECNA40M | Vishay Dale | Check for Price | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS OUTPUT, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | ASD-40.000MHZ-V vs XOSM-573CRECNA40M |
XO37CTEHNA40M | Vishay Intertechnologies | Check for Price | HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | ASD-40.000MHZ-V vs XO37CTEHNA40M |
PX-4200-EA4-SDXB-40M0000000 | Vectron International | Check for Price | HCMOS Output Clock Oscillator, 40MHz Nom, DIP-8/4 | ASD-40.000MHZ-V vs PX-4200-EA4-SDXB-40M0000000 |
PX-4200-EA4-SDXX-40M0000000 | Vectron International | Check for Price | HCMOS Output Clock Oscillator, 40MHz Nom, DIP-8/4 | ASD-40.000MHZ-V vs PX-4200-EA4-SDXX-40M0000000 |
PX-4200-EA4-SCXB-40M0000000 | Vectron International | Check for Price | HCMOS Output Clock Oscillator, 40MHz Nom, DIP-8/4 | ASD-40.000MHZ-V vs PX-4200-EA4-SCXB-40M0000000 |
PX-4200-EA4-SDFX-40M0000000 | Vectron International | Check for Price | HCMOS Output Clock Oscillator, 40MHz Nom, DIP-8/4 | ASD-40.000MHZ-V vs PX-4200-EA4-SDFX-40M0000000 |
PX-4200-EA4-SAFX-40M0000000 | Vectron International | Check for Price | HCMOS Output Clock Oscillator, 40MHz Nom, DIP-8/4 | ASD-40.000MHZ-V vs PX-4200-EA4-SAFX-40M0000000 |
PX-4200-EA4-SAXX-40M0000000 | Vectron International | Check for Price | HCMOS Output Clock Oscillator, 40MHz Nom, DIP-8/4 | ASD-40.000MHZ-V vs PX-4200-EA4-SAXX-40M0000000 |
CC065LZ-A2-40.000TS | Cardinal Components | Check for Price | HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT PACKAGE-4 | ASD-40.000MHZ-V vs CC065LZ-A2-40.000TS |
PX-4200-EA4-SXXX-40M0000000 | Vectron International | Check for Price | HCMOS Output Clock Oscillator, 40MHz Nom, DIP-8/4 | ASD-40.000MHZ-V vs PX-4200-EA4-SXXX-40M0000000 |