Datasheets
ASD-27.000MHZ-LC-T by: Abracon Corporation

XTAL OSC XO 27.0000MHZ HCMOS SMD

Part Details for ASD-27.000MHZ-LC-T by Abracon Corporation

Overview of ASD-27.000MHZ-LC-T by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
S3LP268 Coilcraft Inc NOT RoHS. LC filter, low pass, SMT
S3HP50 Coilcraft Inc LC filter, high pass, SMT, RoHS
S3LP60 Coilcraft Inc LC filter, low pass, SMT, RoHS

Price & Stock for ASD-27.000MHZ-LC-T

Part # Distributor Description Stock Price Buy
DISTI # 53X1577
Newark Xtal Osc Xo 27.0000Mhz Hcmos Smd/Tape & Reel (Tr) |Abracon ASD-27.000MHZ-LC-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.6810
  • 2,000 $0.6430
  • 4,000 $0.5800
  • 6,000 $0.5590
  • 10,000 $0.5380
$0.5380 / $0.6810 Buy Now
DISTI # ASD-27.000MHZ-LC-T-ND
DigiKey XTAL OSC XO 27.0000MHZ HCMOS SMD Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.7178
$0.7178 Buy Now
DISTI # ASD-27.000MHZ-LC-T
Avnet Americas Crystal Oscillator 27MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASD-27.000MHZ-LC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.5061
$0.5061 Buy Now
DISTI # 815-ASD-27-LCT
Mouser Electronics Standard Clock Oscillators XTAL OSC XO 27.0000MHZ HCMOS SMD RoHS: Compliant 0
  • 1 $1.0900
  • 10 $0.9750
  • 100 $0.8050
  • 500 $0.7630
  • 1,000 $0.6360
  • 2,000 $0.6150
  • 5,000 $0.5930
  • 10,000 $0.5720
$0.5720 / $1.0900 Order Now
Future Electronics Oscillator 2.5x2.0x0.95mm HCMOS TTL 50ppm -40/85 3.3vdc RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 1,000 $1.2200
  • 2,000 $1.2000
  • 3,000 $1.1900
  • 4,000 $1.1900
  • 5,000 $1.1600
$1.1600 / $1.2200 Buy Now
Onlinecomponents.com HCMOS SMD Crystal Oscillator - 7.000MHZ ±50ppm -40°C to +85°C - 3.3VDC - Tape&Reel RoHS: Compliant 0
  • 1,000 $0.6372
  • 3,000 $0.5915
  • 5,000 $0.5521
  • 8,000 $0.5133
  • 10,000 $0.4927
  • 15,000 $0.4854
  • 25,000 $0.4781
$0.4781 / $0.6372 Buy Now
DISTI # ASD-27.000MHZ-LC-T
Avnet Abacus - Tape and Reel (Alt: ASD-27.000MHZ-LC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for ASD-27.000MHZ-LC-T

ASD-27.000MHZ-LC-T CAD Models

ASD-27.000MHZ-LC-T Part Data Attributes

ASD-27.000MHZ-LC-T Abracon Corporation
Buy Now Datasheet
Compare Parts:
ASD-27.000MHZ-LC-T Abracon Corporation XTAL OSC XO 27.0000MHZ HCMOS SMD
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer ABRACON
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Max 75 MHz
Operating Frequency-Min 0.75 MHz
Operating Frequency-Nom 27 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC
Package Equivalence Code DILCC4,.08,65
Qualification Status Not Qualified
Supply Current-Max 7 mA
Supply Voltage-Nom 3.3 V
Surface Mount YES
Terminal Finish GOLD

ASD-27.000MHZ-LC-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASD-27.000MHZ-LC-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASD-27.000MHZ-LC-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASD-27.000MHZ-LC-T would you like to use for your alert(s)?
  • Please alert me when ASD-27.000MHZ-LC-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASD-27.000MHZ-LC-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASD-27.000MHZ-LC-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASD-27.000MHZ-LC-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASD-27.000MHZ-LC-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASD-27.000MHZ-LC-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: