Part Details for ASCSM-1.0000MHZ-XR by Abracon Corporation
Overview of ASCSM-1.0000MHZ-XR by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for ASCSM-1.0000MHZ-XR
ASCSM-1.0000MHZ-XR CAD Models
ASCSM-1.0000MHZ-XR Part Data Attributes
|
ASCSM-1.0000MHZ-XR
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASCSM-1.0000MHZ-XR
Abracon Corporation
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA4,2X2,42/25 | |
Physical Dimension | 1.792mm x 1.252mm x 0.68mm | |
Rise Time-Max | 3 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for ASCSM-1.0000MHZ-XR
This table gives cross-reference parts and alternative options found for ASCSM-1.0000MHZ-XR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASCSM-1.0000MHZ-XR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.