-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 12.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
High-End-Gas-Cooker | Renesas Electronics Corporation | High-End Gas Cooker Reference Design |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1174
|
Newark | Oscillator, 12Mhz, Cmos, 1.6Mm X 1.2Mm Rohs Compliant: Yes |Abracon ASCO-12.000MHZ-EK-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$1.3700 | Buy Now |
DISTI #
89AH0814
|
Newark | Oscillator, 12Mhz, Cmos, 1.6Mm X 1.2Mm Rohs Compliant: Yes |Abracon ASCO-12.000MHZ-EK-T3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2433 |
|
$1.6800 / $2.2600 | Buy Now |
DISTI #
96W9370
|
Newark | Xtal Osc Xo 12.0000Mhz Cmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASCO-12.000MHZ-EK-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.2800 | Buy Now |
DISTI #
535-12078-1-ND
|
DigiKey | XTAL OSC XO 12.0000MHZ CMOS SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1738 In Stock |
|
$1.3809 / $2.4000 | Buy Now |
DISTI #
ASCO-12.000MHZ-EK-
|
Avnet Americas | Oscillator, 12 MHz, 30 ppm, SMD, 1.6mm x 1.2mm, 3.3 V, ASCO Series - Tape and Reel (Alt: ASCO-12.000MHZ-EK-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2423 | Buy Now |
DISTI #
815-ASCO-12-EK-T3
|
Mouser Electronics | Standard Clock Oscillators 12.00 MHZ CMOS RoHS: Compliant | 14594 |
|
$1.2500 / $2.1700 | Buy Now |
|
Onlinecomponents.com | SMD Crystal Clock Oscillator - 12.000MHZ ±30ppm - 3.3V - -20°C to +70°C - Tape&Reel RoHS: Compliant |
3000 In Stock |
|
$1.2000 / $1.8700 | Buy Now |
DISTI #
ASCO-12.000MHZ-EK-T3
|
TTI | Standard Clock Oscillators 12.00 MHZ CMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.2500 / $1.2800 | Buy Now |
DISTI #
ASCO-12.000MHZ-EK-T3
|
Avnet Abacus | Oscillator, 12 MHz, 30 ppm, SMD, 1.6mm x 1.2mm, 3.3 V, ASCO Series - Tape and Reel (Alt: ASCO-12.000MHZ-EK-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 47 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMD Crystal Clock Oscillator - 12.000MHZ ±30ppm - 3.3V - -20°C to +70°C - Tape&Reel RoHS: Compliant |
3000 In Stock |
|
$1.2000 / $1.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASCO-12.000MHZ-EK-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASCO-12.000MHZ-EK-T3
Abracon Corporation
XTAL OSC XO 12.0000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC4,.05,40 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 8.5 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |