ASCF21UB130A-T
Abracon Corporation
Description: Crystal Filter, 1 Function(s), 21.4MHz, 15kHz BW(delta f), ROHS COMPLIANT, CERAMIC PACKAGE-4

Overview of ASCF21UB130A-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for ASCF21UB130A-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASCF21UB130A-T by Abracon Corporation

ASCF21UB130A-T
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Additional Feature
TAPE AND REEL, 2 POLE
Attenuation Frequency (+/- delta f)-Max
15 kHz
Attenuation@Freq-Max
45 dB
Band Width (+/- delta f)
15 kHz
Center or Cutoff Frequency (fo/fc)
21.4 MHz
Filter Type
CRYSTAL FILTER
Height
1 mm
Input/Output Impedance
3000 OHM
Insertion Loss-Max
1.5 dB
Length
6 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Width
3.5 mm
Want to compare parts?
  1. ASCF21UB130A-T
    Abracon Corporation
    Crystal Filter, 1 Function(s), 21.4MHz, 15kHz BW(delta f), ROHS COMPLIANT, CERAMIC PACKAGE-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASCF21UB130A-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASCF21UB130A-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASCF21UB130A-T would you like to use for your alert(s)?
  • Please alert me when ASCF21UB130A-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASCF21UB130A-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASCF21UB130A-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASCF21UB130A-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASCF21UB130A-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASCF21UB130A-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: