Part Details for ASC28HRXF by Sullins Connector Solutions
Overview of ASC28HRXF by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASC28HRXF
ASC28HRXF CAD Models
ASC28HRXF Part Data Attributes
|
ASC28HRXF
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ASC28HRXF
Sullins Connector Solutions
Card Edge Connector, 28 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Green Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.33 inch | |
Body Depth | 0.431 inch | |
Body Length | 3.675 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 600VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | FLOATING BOBBIN | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1,(1/2 LD) | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.185 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for ASC28HRXF
This table gives cross-reference parts and alternative options found for ASC28HRXF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC28HRXF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSC28HRTI | Card Edge Connector, 28 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Green Insulator, Receptacle | Sullins Connector Solutions | ASC28HRXF vs FSC28HRTI |
ASC28HRTS | Card Edge Connector, 28 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .125-.137, Green Insulator, Receptacle | Sullins Connector Solutions | ASC28HRXF vs ASC28HRTS |
FSC28HRTF | Card Edge Connector, 28 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Green Insulator, Receptacle | Sullins Connector Solutions | ASC28HRXF vs FSC28HRTF |
ESC28HRXS | Card Edge Connector, 28 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .125-.137, Blue Insulator, Receptacle | Sullins Connector Solutions | ASC28HRXF vs ESC28HRXS |
HSC28HRTS | Card Edge Connector, 28 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .125-.137, Blue Insulator, Receptacle | Sullins Connector Solutions | ASC28HRXF vs HSC28HRTS |
FSC28HRXS | Card Edge Connector, 28 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .125-.137, Green Insulator, Receptacle | Sullins Connector Solutions | ASC28HRXF vs FSC28HRXS |
RSC28HRTF | Card Edge Connector, 28 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Green Insulator, Receptacle | Sullins Connector Solutions | ASC28HRXF vs RSC28HRTF |
ASC28HRXI | Card Edge Connector, 28 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Green Insulator, Receptacle | Sullins Connector Solutions | ASC28HRXF vs ASC28HRXI |
FSC28HRTS | Card Edge Connector, 28 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .125-.137, Green Insulator, Receptacle | Sullins Connector Solutions | ASC28HRXF vs FSC28HRTS |
ESC28HRXF | Card Edge Connector, 28 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Blue Insulator, Receptacle | Sullins Connector Solutions | ASC28HRXF vs ESC28HRXF |